预售商品

NMP1K2-HCHEEE-09
- 工业品
价格:¥3336价格含税(税率13%)
200+¥3133.17
500+¥3028.47
1000+¥2976.74
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-HCHEEE-09
- 商品编号
- C6247521
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: NMP1K2 supports up to 6 output modules (max 1200W total), compatible with NMS-240 (single output:5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 (dual output:30V/5A each) modules
2
Safety compliance: Meets medical (2x MOPP between primary-secondary) and ITE standards, ensuring reliability in critical applications
3
Rich functional features: Remote sense (compensates up to 0.5V wiring drop), output voltage/current programming (PV/PC pins), DC OK signal (TTL level for output status), over-temperature/voltage/current protection (shutdown or constant current limiting)
4
Flexible control: Global ON/OFF (via RC1 pin) and local module ON/OFF (via RC2/RC3 pins), with open=ON/short=OFF logic
5
Current sharing capability: Supports parallel operation of NMS-240 modules (CS pins connected) for higher current, with max 6 modules for NMP1K2
6
Wide input range: AC90-264V or DC120-370V, suitable for global use
7
High efficiency: Up to 91% (with H/K modules at 24V/48V full load)
8
Auxiliary power: 5V/2A auxiliary output for NMP1K2 (AUX-P pin), and 5V/10mA for modules (Vcc2 pin)
使用场景 APPLICATIONS
1
Medical equipment: Suitable for devices needing medical safety certification (e.g., diagnostic instruments, patient monitors)
2
Industrial automation: Power supply for PLCs, sensors, actuators with multiple voltage requirements
3
Test & measurement systems: Provides stable, adjustable outputs for lab equipment and testing setups
4
Telecom & data centers: Modular power for network devices, servers, and storage systems
5
Embedded systems: Customizable power solutions for specialized electronic devices
6
Research & development: Flexible power supply for prototype testing and circuit design
注意事项 PRECAUTIONS
1
Installation: Ensure the shorting connector (RC1 to GND-P) is properly installed to enable global output (without it, no output)
2
Temperature derating: For output voltages <12V and ambient temps between -15℃ to -30℃, derate output current to 90% of rated value; follow derating curves for different input voltages and temps
3
Parallel operation: When paralleling NMS-240 modules, keep output voltage difference <0.2V, connect CS pins together, ensure total power doesn't exceed1200W, and max 6 modules for NMP1K2
4
Parallel load requirement: Ensure total load is ≥10% of rated load to prevent some modules from entering standby mode
5
Remote sense usage: Connect +S/-S pins to load terminals to compensate for wiring voltage drop; do not leave sense pins open
6
ON/OFF control: Follow correct pin logic (global: RC1 short to GND-P=ON; local: RC2/RC3 open=ON) to avoid unintended output status
7
Over-temperature handling: If T-Alarm signal (high level) is triggered, check ventilation and load to prevent overheating; the power supply will shut down if temp exceeds safe limit and recover automatically when cooled
8
Wiring guidelines: Use appropriate wire sizes for input/output connections to minimize voltage drop and ensure safety

NMP1K2-HCHEEE-09
价格:¥3336
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-EEKCKH-00
- NMP1K2-HCHEHK-00
- NMP1K2-HCHHCC-00
- NMP1K2-EEKEEK-04
- NMP1K2-HCHHEE-03
- NMP1K2-HCHHEE-05
- NMP1K2-EEKEKE-00
- NMP1K2-HCHKEK-00
- NMP1K2-EEKHCH-00
- NMP1K2-EEKHEE-00
- NMP1K2-HCHKKE-00
- NMP1K2-EEKHEH-01
- NMP1K2-EEKKC#-03
- NMP1K2-HCHKKH-04
- NMP1K2-EEKKHC-01
- NMP1K2-HCKCCC-09
- NMP1K2-EH#EHH-05
- NMP1K2-HCKECK-00
- NMP1K2-HCKEEK-00
- NMP1K2-HCKEHH-05
- NMP1K2-HCKHHC-04







