预售商品

NMP1K2-EEHKKH-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-EEHKKH-00
- 商品编号
- C6247495
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply (NMP1K2 model) with 6 slots, supporting up to 1200W total output power
2
Flexible configuration via NMS-240 single-output modules (e.g.,24V@10A,48V@5A) and NMD-240 dual-output modules
3
Wide input range:90~264VAC or120~370VDC; frequency47~63Hz
4
High efficiency up to91% (full load with H/K modules at24V/48V) and power factor>0.95@230VAC full load
5
Advanced functions: remote sense (compensates voltage drop up to0.5V), output voltage/current programming (PV/PC pins), DC OK signal (TTL level for output status), current sharing (parallel operation)
6
Comprehensive protection: overvoltage (OVP), overcurrent (OCP), overtemperature (OTP), overload (OLP)
7
Safety compliance: IEC/EN60601-1 (medical,2x MOPP), IEC/EN62368-1 (ITE); isolation withstand voltages: I/P-O/P=4KVAC, I/P-FG=2KVAC, O/P-FG=0.5KVAC
8
Auxiliary power:5V/2A (global) and5V/10mA (per module) for control circuits
使用场景 APPLICATIONS
1
Industrial automation: Powering PLCs, servo drives, sensors, and production line equipment
2
Medical devices: Diagnostic tools, monitoring systems (complying with medical safety standards)
3
Telecommunications: Base stations, network switches, and optical transceivers
4
Test & measurement: Electronic component testing and lab R&D projects
5
Data centers: Servers, storage systems, and network infrastructure
6
Industrial control: DCS and SCADA systems requiring stable, configurable power
注意事项 PRECAUTIONS
1
Installation: Ensure shorting connector (RC1 to GND-P) is assembled; fill blank slots with BLANK-NMS240
2
Derating: When output voltage<12V and temp -15~-30°C, derate current to90% of rated; reduce load at high temps (refer to derating curves)
3
Parallel operation: Connect CS pins of modules; voltage difference <0.2V; max6 modules in parallel
4
Remote control: Global ON/OFF (short RC1 to GND-P for ON); local ON/OFF (open RC2 for NMS-240 ON)
5
Safety: Ground properly; avoid overload; keep vents clear
6
Maintenance: Clean dust regularly; do not disassemble without professional help

NMP1K2-EEHKKH-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-HCEKKH-04
- NMP1K2-HCEKKK-05
- NMP1K2-EEK#EK-01
- NMP1K2-HCHCKC-00
- NMP1K2-HCHCKK-00
- NMP1K2-HCHECC-05
- NMP1K2-EEKCHE-01
- NMP1K2-HCHEEE-04
- NMP1K2-EEKCHH-01
- NMP1K2-HCHEEE-09
- NMP1K2-EEKCKH-00
- NMP1K2-HCHEHK-00
- NMP1K2-HCHHCC-00
- NMP1K2-EEKEEK-04
- NMP1K2-HCHHEE-03
- NMP1K2-HCHHEE-05
- NMP1K2-EEKEKE-00
- NMP1K2-HCHKEK-00
- NMP1K2-EEKHCH-00
- NMP1K2-EEKHEE-00
- NMP1K2-HCHKKE-00







