预售商品

NMP1K2-EEHHKK-03
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-EEHHKK-03
- 商品编号
- C6247468
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots, supporting up to 1200W total output power
2
Wide input voltage range: 90~264VAC or 120~370VDC, compatible with global power grids
3
Multiple output module options: 5V@36A,12V@20A,24V@10A,48V@5A etc., meeting diverse application needs
4
Complies with medical (2x MOPP between primary and secondary) and ITE safety standards
5
High efficiency up to 91% (typical) at full load with 24V/48V modules, reducing energy consumption
6
Comprehensive protection functions: overload (constant current limiting), overvoltage (shutdown recovery), overtemperature (auto-recovery)
7
Supports remote control (ON/OFF) and overtemperature alarm signals for system integration
8
Auxiliary power output:5V@2A for control circuits
9
Current sharing capability for parallel module operation
10
Compact size:250*127*41mm, suitable for space-constrained installations
使用场景 APPLICATIONS
1
Medical equipment: Diagnostic devices, patient monitors, laboratory analyzers
2
Industrial automation: PLCs, sensors, actuators in manufacturing lines
3
Telecommunications: Base stations, network switches, communication racks
4
Test and measurement: Electronic test instruments, oscilloscopes
5
Data centers: Server racks, storage systems
6
Laboratory setups: R&D projects and prototype testing
7
Rack-mounted systems: Scalable power distribution for various rack applications
注意事项 PRECAUTIONS
1
Operate within specified voltage (90~264VAC/120~370VDC) and power (≤1200W) ranges
2
Follow derating guidelines: For output <12V and -15℃~-30℃, derate current to 90% of rated value
3
Properly ground the device to prevent electrical hazards
4
Blank slots must use BLANK-NMS240 accessories
5
Ensure correct wiring for remote control functions
6
For parallel module operation: Connect CS pins, keep output voltage difference ≤0.2V
7
Avoid moisture, dust, or corrosive environments; ensure good ventilation
8
Do not disassemble without professional authorization
9
Store in dry environment (-40℃~+85℃,10%~95% RH non-condensing)

NMP1K2-EEHHKK-03
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-EEHHKK-05
- NMP1K2-HCEECE-00
- NMP1K2-EEHKCK-00
- NMP1K2-HCEEEE-03
- NMP1K2-HCEHCC-00
- NMP1K2-EEHKEE-01
- NMP1K2-HCEHH#-04
- NMP1K2-EEHKHH-05
- NMP1K2-HCEKCE-00
- NMP1K2-EEHKKC-04
- NMP1K2-EEHKKH-00
- NMP1K2-HCEKKH-04
- NMP1K2-HCEKKK-05
- NMP1K2-EEK#EK-01
- NMP1K2-HCHCKC-00
- NMP1K2-HCHCKK-00
- NMP1K2-HCHECC-05
- NMP1K2-EEKCHE-01
- NMP1K2-HCHEEE-04
- NMP1K2-EEKCHH-01
- NMP1K2-HCHEEE-09







