领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-HCECKH-00实物图
NMP1K2-HCECKH-00商品缩略图

NMP1K2-HCECKH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HCECKH-00
商品编号
C6247467
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots for NMP1K2, supporting up to 1200W total power; compatible with single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:30V/5A each) modules
2 Wide input voltage range:90~264VAC or120~370VDC; frequency range47~63Hz
3 High power factor:PF>0.95 at230VAC full load, PF>0.98 at115VAC full load
4 High efficiency:Up to91% at full load with H/K modules (24V/48V)
5 Compliance with multiple safety standards:ANSI/AAMI ES60601-1 Ed.3.1, UL62368-1, TUV EN60601-1 Ed.3.1, EN62368-1, IEC60601-1 Ed.3.1, IEC62368-1, TUV IEC60950-1, EAC TP TC004
6 Comprehensive protection features:Overload (constant current limiting), overvoltage (shut down and recover on re-power), overtemperature (auto-recover after cooling), inrush current limiting, leakage current protection (<=400uA at264VAC)
7 Flexible control and monitoring:Global/local on/off control, remote sense (compensates up to0.5V voltage drop), DC OK signal (TTL level for output status), T-alarm (overtemp warning), auxiliary power outputs (5V-AUX-P:2A for NMP1K2, Vcc2:5V/10mA for modules)
8 Voltage/current programming:PV pin for output voltage adjustment, PC pin for constant current level trimming (40~100% of rated current)
9 Parallel operation capability:Supports current sharing via CS pin connection (max6 modules for NMP1K2), total output current not exceeding sum of rated currents of modules

使用场景 APPLICATIONS

1 Medical equipment:Compatible with medical safety standards, suitable for diagnostic devices, patient monitoring systems, lab equipment
2 Industrial automation:Flexible modular outputs for PLCs, motor drives, control panels, robotics systems
3 Telecom and data centers:Reliable power for switches, routers, server racks, communication equipment
4 Test and measurement instruments:Precise voltage/current control for lab testing, electronic component evaluation
5 Industrial control systems:Multiple output voltages for various sensors, actuators, and control units
6 Any application requiring scalable, monitored, and safe modular power solutions with wide input compatibility

注意事项 PRECAUTIONS

1 Installation:Use M4 screws with mounting torque7~10Kgf-cm; ensure proper grounding; avoid blocking air flow (follow air direction indicated in specs)
2 Operation:Do not exceed total max power (1200W for NMP1K2); follow derating guidelines (e.g.,90% rated current for output voltage <12V at -15~-30℃)
3 Modular use:Fill blank slots with BLANK-NMS240; ensure module output voltage difference ≤0.2V when parallelizing; connect CS pins for current sharing in parallel operation
4 Control pins:Global on/off requires shorting RC1 to GND-P (use shorting connector accessory); local on/off via RC2 pin (open=ON, short=OFF for NMS-240)
5 Safety:Comply with applicable safety standards during use; keep away from moisture, dust, and extreme temperatures (-30~+70℃ operating temp range); avoid touching live parts when powered on
6 Maintenance:Regularly check for loose connections; do not disassemble the unit without professional guidance; replace faulty modules with original MW parts only
NMP1K2-HCECKH-00实物图

NMP1K2-HCECKH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐