预售商品

NMP1K2-HCECCC-04
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-HCECCC-04
- 商品编号
- C6247463
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply (NMP1K2 model) with 6 slots, supporting up to 1200W total output power
2
Wide input range: 90-264VAC or 120-370VDC, 47-63Hz frequency, power factor >0.95 at full load
3
Compatible with NMS-240 (single output, max 240W each) and NMD-240 (dual output, max 240W combined) modules
4
Output modules offer adjustable voltage ranges (e.g., NMS-240-05:3-6V, NMS-240-12:6-15V) and remote sense function to compensate for wiring voltage drop
5
Support for remote on/off (local and global), DC OK signal (TTL level), current sharing (parallel module operation)
6
Protection features: Overload (constant current limiting/shutdown), overvoltage (shutdown), overtemperature (T-Alarm signal/shutdown)
7
Compliance with safety standards: IEC60601-1 (medical, 2x MOPP isolation), IEC62368-1 (ITE); EMC standards: EN55032 (emission), EN61000 series (immunity)
8
Auxiliary power outputs: 5V-AUX-P (2A for NMP1K2), Vcc2 (5V/10mA for modules)
使用场景 APPLICATIONS
1
Industrial automation systems: Powering PLCs, sensors, actuators and control panels with multiple voltage needs
2
Medical equipment: Suitable for devices complying with medical safety standards (diagnostic instruments, patient monitors)
3
Test and measurement instruments: Stable adjustable power for electronic component testing
4
Telecom and data communication: Supporting modular routers, switches and telecom devices
5
Industrial robotics: Powering robot control units and peripherals
6
Laboratory research: Flexible power for experimental setups requiring multiple voltage levels
注意事项 PRECAUTIONS
1
Install the shorting connector (RC1 to GND-P) if global on/off control is not used; otherwise, no output will be provided
2
For parallel NMS-240 modules: Connect CS pins, ensure output voltage difference <0.2V, total current ≤ sum of rated currents, max 6 slots for NMP1K2
3
Derate output current to 90% when output voltage <12V and ambient temp is -15°C to -30°C
4
Use twisted pairs for remote sense lines (+S/-S) to reduce noise
5
Follow terminal torque specs: 10Kgf-cm for output terminals,12Kgf-cm for AC input terminals
6
Take action if T-Alarm signal is triggered (check internal temp and ventilation)
7
Local on/off: Open RC2/RC3 to turn module on, short to turn off; global on/off: Short RC1 to turn on, open to turn off

NMP1K2-HCECCC-04
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-EEHHHH-08
- NMP1K2-HCECKH-00
- NMP1K2-EEHHKK-03
- NMP1K2-EEHHKK-05
- NMP1K2-HCEECE-00
- NMP1K2-EEHKCK-00
- NMP1K2-HCEEEE-03
- NMP1K2-HCEHCC-00
- NMP1K2-EEHKEE-01
- NMP1K2-HCEHH#-04
- NMP1K2-EEHKHH-05
- NMP1K2-HCEKCE-00
- NMP1K2-EEHKKC-04
- NMP1K2-EEHKKH-00
- NMP1K2-HCEKKH-04
- NMP1K2-HCEKKK-05
- NMP1K2-EEK#EK-01
- NMP1K2-HCHCKC-00
- NMP1K2-HCHCKK-00
- NMP1K2-HCHECC-05
- NMP1K2-EEKCHE-01







