领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-ECKKKH-04实物图
NMP1K2-ECKKKH-04商品缩略图

NMP1K2-ECKKKH-04

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-ECKKKH-04
商品编号
C6243985
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular power supply with 6 slots (NMP1K2 model), total max power 1200W.
Pre-configured output modules:12V/20A(E),5V/36A(C),48V/5A×3(K),24V/10A(H) for flexible power distribution.
Wide input voltage range:90~264VAC or120~370VDC,47~63Hz, suitable for global use.
High efficiency up to91% (for H/K modules at24V/48V full load), reducing energy loss.
Compliance with multiple safety standards:IEC/EN60601-1(medical,2x MOPP),IEC/EN62368-1(ITE),EAC TP TC004, ensuring safe operation.
Rich protection functions:Overload(constant current limiting),Overvoltage(shutdown, repower recovery),Overtemperature(shutdown, auto recovery after cooling),Short circuit(hiccup mode/constant current limiting).
Advanced functional support:Global/local remote ON/OFF control;Remote sense(compensates up to0.5V wiring drop);Voltage/current programming(PV/PC);DC OK signal(TTL level for output status);Current sharing(parallel operation for redundancy).
Compact size:250×127×41mm(L×W×H), lightweight(~2kg), easy to integrate into equipment.
Low ripple & noise:Max100-250mVp-p(depending on module), suitable for sensitive devices.

使用场景 APPLICATIONS

Medical equipment:Diagnostic devices(ultrasound,blood analyzers),patient monitors(complies with medical safety standards).
Industrial automation:PLCs,DCS systems,robotics(flexible modular config for diverse component power needs).
Test & measurement:Lab instruments(stable power, precise voltage adjustment).
Telecommunications:Network servers,switches(high efficiency, parallel operation for redundancy).
LED lighting systems:Modular outputs for different LED strips(adjustable voltage).
Broadcast & studio equipment:Studio gear(clean power with low ripple to ensure signal quality).
Industrial control systems:Factory automation equipment(reliable power with wide input range).

注意事项 PRECAUTIONS

1 Installation:Use M4 screws for mounting with torque7-10Kgf-cm;ensure proper grounding to prevent electric shock.
2 Derating:Follow derating curves for high ambient temperatures(e.g.,reduce output current when temp exceeds50°C).For output voltage<12V and temp-15~-30°C,derate to90% of rated current.
3 Remote control:For global ON/OFF,install the shorting connector(RC1 to GND-P)if not using external control.Local ON/OFF:Open RC2(NMS-240)or RC2/RC3(NMD-240)to GND for ON,short for OFF.
4 Parallel operation:When paralleling NMS-240 modules,connect CS pins together;ensure output voltage difference<0.2V between modules.Total power must not exceed1200W for NMP1K2.
5 Protection handling:If overvoltage occurs,repower the unit to recover;if overtemperature,wait for cooling before reuse.
6 Wiring:Use20-26AWG wires with10mm strip length for output modules;avoid loose connections to prevent overheating.
7 Environment:Operate in non-condensing humidity(20-90% RH);keep ventilation clear for heat dissipation.
8 Maintenance:Do not disassemble the unit without professional training;disconnect power before any maintenance.
NMP1K2-ECKKKH-04实物图

NMP1K2-ECKKKH-04

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐