预售商品

NMP1K2-CKHHCH-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CKHHCH-00
- 商品编号
- C6243888
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots (1200W max total power), supporting single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:30V@5A each) modules
2
Complies with multiple safety standards: IEC60601-1 (medical, 2x MOPP isolation), IEC62368-1, UL62368-1, TUV EN60601-1, etc.
3
Wide input range: AC 90~264V or DC120~370V, suitable for global applications
4
High performance: Efficiency up to 91% (full load with H/K modules at 24V/48V), power factor >0.95 (230VAC full load)
5
Advanced functional features: Remote sense (compensate up to 0.5V wiring drop), output voltage/current programming (PV/PC pins), current sharing for parallel operation, TTL-level DC OK signal and over-temperature alarm (T-Alarm)
6
Flexible control: Global ON/OFF (via RC1 pin) and local ON/OFF (per module via RC2/RC3 pins)
7
Comprehensive protection: Overload (constant current limiting), overvoltage (shut down and restart to recover), overtemperature (automatic recovery after cooling)
8
Auxiliary power output: 5V/2A (front-end) and 5V/10mA (per module) for external control circuits
使用场景 APPLICATIONS
1
Medical equipment: Diagnostic devices, patient monitoring systems, and other medical devices requiring medical safety compliance
2
Industrial automation: PLCs, DCS systems, servo drives, and industrial control panels needing multiple stable power outputs
3
Test and measurement: Oscilloscopes, signal generators, and lab instruments requiring precise voltage and current control
4
Communication systems: Routers, switches, base stations, and telecom equipment needing reliable, high-efficiency power
5
LED and lighting: Large LED display systems and industrial lighting with modular power distribution needs
6
Embedded systems: Custom embedded devices with diverse power requirements for different components
注意事项 PRECAUTIONS
1
Installation: Ensure the shorting connector (RC1 to GND-P) is installed if not using external global ON/OFF control; follow terminal mounting torque specs (12Kgf-cm for AC terminals, 10Kgf-cm for DC terminals)
2
Derating: When output voltage <12V and ambient temperature is between -15°C and -30°C, derate output current to 90% of rated value; refer to derating curves for temperature/voltage-specific adjustments
3
Parallel operation: Connect CS pins of all modules; ensure output voltage difference between modules <0.2V; total output power must not exceed 1200W; avoid using PC (current programming) function for parallel modules
4
Remote sense: Use twisted-pair wires for +S/-S pins to minimize noise interference
5
Temperature management: Ensure adequate ventilation for heat dissipation; monitor T-Alarm signal for overtemperature events
6
Protection recovery: For overvoltage/overtemperature protection, restart the power supply after troubleshooting to recover output
7
Wiring: Use 20~26AWG wires for control signals with 10mm strip length for DC terminals to ensure secure connections

NMP1K2-CKHHCH-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CCCCEH-01
- NMP1K2-CCCCEK-06
- NMP1K2-CKKCCC-09
- NMP1K2-CCCCKH-01
- NMP1K2-CKKCCH-02
- NMP1K2-CKKCHK-00
- NMP1K2-CCCECC-02
- NMP1K2-CKKCHK-02
- NMP1K2-CCCECE-00
- NMP1K2-CKKEEE-09
- NMP1K2-CCCEEE-01
- NMP1K2-CKKHEC-02
- NMP1K2-CCCEHC-01
- NMP1K2-CKKHHH-00
- NMP1K2-CCCEHH-02
- NMP1K2-CKKKCE-02
- NMP1K2-CCCEKH-06
- NMP1K2-CKKKCE-07
- NMP1K2-CCCHCE-01
- NMP1K2-CKKKEH-02
- NMP1K2-CKKKEH-07







