预售商品

NMP1K2-CKHEHC-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CKHEHC-00
- 商品编号
- C6243886
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
This MW NMP1K2-CKHEHC-00 is a 1200W modular power supply from the NMP series, designed for flexible and reliable power delivery. Key features include:
1
Modular design with 6 slots supporting NMS-240 (single output) and NMD-240 (dual output) modules, covering 5V/36A,12V/20A,24V/10A,48V/5A outputs with adjustable voltage ranges.
2
Compliance with medical (2x MOPP between primary-secondary) and ITE safety standards (UL62368-1, EN60601-1 Ed3.1, IEC60950-1 etc.).
3
High efficiency: Up to91% typical at full load with H/K modules (24V/48V) at nominal voltage.
4
Wide input range:90-264VAC or120-370VDC,47-63Hz frequency.
5
Advanced power factor correction: PF>0.95 at230VAC full load, PF>0.98 at115VAC full load.
6
Comprehensive protection: Overload (constant current limiting or shut down), overvoltage (shut down, re-power to recover), over-temperature (auto recover when cool), short circuit (hiccup or constant current).
7
Remote control options: Global ON/OFF (via RC1 pin) and local ON/OFF (via RC2/RC3 pins for modules).
8
Remote sense function: Compensates for voltage drop on load wiring up to0.5V.
9
DC OK signal: TTL level (4.5-5.5V ON,0-0.5V OFF) to indicate output status.
10
Current sharing capability: Enables parallel operation of modules for balanced load distribution.
11
Auxiliary power outputs:5V/2A (front-end) and5V/10mA (module level) for control circuits.
12
Wide operating temperature range: -30℃ to +70℃ (with derating as per specifications).
使用场景 APPLICATIONS
1
Industrial automation systems requiring multiple, adjustable voltage outputs.
2
Medical devices compliant with IEC60601-1 safety standards.
3
Test and measurement equipment needing precise voltage/current control.
4
Data centers and server racks for reliable, scalable power supply.
5
Telecommunication systems with diverse power requirements.
6
Embedded systems and industrial control panels.
7
Applications needing remote monitoring (DC OK, T-Alarm) and control functions.
8
Setups requiring parallel operation for higher power output or redundancy.
注意事项 PRECAUTIONS
1
Installation: Ensure proper grounding. Use recommended screw sizes (M4 for front-end mounting, M3.5 for output terminals) and torque values (7-10Kgf-cm for M4,10Kgf-cm for M3.5) to avoid loose connections.
2
Derating: Follow derating guidelines—e.g., when output voltage <12V and ambient temp is -15~-30℃, reduce output current to90% of rated value; at high temps (+50℃ and above), derate load as per the provided curves.
3
Parallel operation: When paralleling modules, connect CS pins together, ensure output voltage difference between modules is <0.2V, and total load does not exceed1200W (NMP1K2). Remote control must turn all parallel modules ON/OFF simultaneously.
4
Remote sense: Use twisted-pair cables for sense lines to minimize electromagnetic interference.
5
ON/OFF control: For global ON/OFF, install the shorting connector (RC1 to GND-P) if external control is not used. Local control uses RC2/RC3 pins (open=ON, short=OFF).
6
Over-temperature protection: Monitor the T-Alarm signal to take preventive actions before overheating occurs.
7
Wiring: Use appropriate wire gauge (20-26AWG for control lines, larger for power lines) and strip length (10mm for output terminals) to ensure safe connections.
8
Safety compliance: Only use in applications that meet the safety standards the product complies with (medical or industrial). Do not operate without proper insulation.
9
Maintenance: Regularly check for dust accumulation and ensure adequate ventilation to prevent overheating.

NMP1K2-CKHEHC-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CCCCCH-13
- NMP1K2-CKHHCH-00
- NMP1K2-CCCCEH-01
- NMP1K2-CCCCEK-06
- NMP1K2-CKKCCC-09
- NMP1K2-CCCCKH-01
- NMP1K2-CKKCCH-02
- NMP1K2-CKKCHK-00
- NMP1K2-CCCECC-02
- NMP1K2-CKKCHK-02
- NMP1K2-CCCECE-00
- NMP1K2-CKKEEE-09
- NMP1K2-CCCEEE-01
- NMP1K2-CKKHEC-02
- NMP1K2-CCCEHC-01
- NMP1K2-CKKHHH-00
- NMP1K2-CCCEHH-02
- NMP1K2-CKKKCE-02
- NMP1K2-CCCEKH-06
- NMP1K2-CKKKCE-07
- NMP1K2-CCCHCE-01







