预售商品

NMP1K2-CKECCC-05
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CKECCC-05
- 商品编号
- C6243866
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Modular design: NMP1K2 supports up to 6 slots for output modules (NMS-240 single output, NMD-240 dual output) to flexibly configure 5V/12V/24V/48V outputs
High power capacity: Max total output power of 1200W for NMP1K2
Wide input range: 90~264VAC or 120~370VDC, compatible with global power grids
High efficiency: Up to 91% efficiency at full load (with H/K modules at 24V/48V)
Safety compliance: Meets medical (2x MOPP) and ITE safety standards
Multiple protections: Overload/overvoltage (shut down, re-power to recover), overtemperature (auto-recover when cool), constant current limiting
Remote functions: ON/OFF control via RC pins, remote sense (compensate voltage drop up to 0.5V), DC OK signal (TTL level output status)
Programmable outputs: PV pin for voltage programming, PC pin for current programming
Parallel operation: CS pin enables current sharing, max 6 modules for NMP1K2
Auxiliary power: 5V-AUX-P (2A for NMP1K2) and Vcc2 (5V/10mA for modules)
使用场景 APPLICATIONS
Industrial automation systems: Power PLCs, sensors, actuators with flexible outputs
Medical equipment: Safe power for diagnostic tools and patient monitors (meets medical standards)
Test & measurement setups: Adjustable voltage/current for component testing
Data centers: Parallel operation for high-power server/storage needs
Telecom equipment: Stable power with remote monitoring for routers/switches
Embedded systems: Customizable power for diverse embedded device requirements
Laboratory R&D: Flexible power supply for experimental projects
注意事项 PRECAUTIONS
1
Installation: Use M4 screws (7-10 Kgf-cm torque) for front-end; M3.5 screws (max10Kgf-cm) for output terminals
2
Global ON/OFF: Assemble shorting connector from RC1 to GND-P if not using external control
3
Remote sense: Connect +S/-S to load terminals to compensate voltage drop
4
Parallel operation: Connect CS pins, voltage difference <0.2V, total power ≤1200W, use short/large wires, disable PC function
5
Derating: For output <12V and -15~-30°C, reduce current to 90% of rated
6
Protection: Overload/OVP requires re-power to recover; overtemperature triggers T-Alarm signal
7
Wiring: Ensure correct polarity and appropriate wire gauge
8
Programming: Follow manual for PV/PC pin external voltage connections

NMP1K2-CKECCC-05
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-C#KKCK-03
- NMP1K2-CKEEHE-00
- NMP1K2-CC#CEE-00
- NMP1K2-CKEEHE-03
- NMP1K2-CKEEHH-00
- NMP1K2-CC#ECK-01
- NMP1K2-CKEHCC-05
- NMP1K2-CC#EKC-01
- NMP1K2-CKEHCE-00
- NMP1K2-CKEHHH-04
- NMP1K2-CKEHHH-09
- NMP1K2-CCCC#H-01
- NMP1K2-CKEKK#-04
- NMP1K2-CCCC#K-06
- NMP1K2-CKH#EH-00
- NMP1K2-CKHCEK-00
- NMP1K2-CCCCCC-01
- NMP1K2-CKHEEE-04
- NMP1K2-CCCCCC-05
- NMP1K2-CKHEHC-00
- NMP1K2-CCCCCH-13







