预售商品

NMP1K2-CHHHHH-02
- 工业品
价格:¥3347.9价格含税(税率13%)
200+¥3144.35
500+¥3039.28
1000+¥2987.36
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CHHHHH-02
- 商品编号
- C6243813
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: 6 slots for output modules, supporting up to 1200W total output power
2
Wide input voltage range: AC 90~264V or DC120~370V, suitable for global applications
3
Multiple output module options: Supports single-output modules (5V/36A,12V/20A,24V/10A,48V/5A) and dual-output modules, with adjustable voltage ranges (e.g.,5V module:3~6V,12V module:6~15V)
4
Safety compliance: Meets medical standards (ANSI/AAMI ES60601-1 Ed.3.1) and ITE standards (UL62368-1)
5
Comprehensive protection: Overvoltage (OVP), overcurrent (OCP), overtemperature (OTP), and overload (OLP) protection
6
Remote monitoring & control: DC OK signal (output status), T-Alarm (overtemperature), remote sense (voltage drop compensation), and remote ON/OFF
7
Current sharing: Allows parallel operation of modules with balanced current distribution via CS pin connection
8
High efficiency: Up to 91% efficiency at full load for specific modules
使用场景 APPLICATIONS
1
Medical equipment: Diagnostic devices, patient monitors, and laboratory instruments
2
Industrial automation: PLC systems, robotics, and factory control panels
3
Test & measurement: Electronic test instruments and signal generators
4
Communication systems: Base stations, network switches, and telecom equipment
5
Data centers: Server racks and modular power solutions
6
Industrial instrumentation: Process control sensors and monitoring devices
注意事项 PRECAUTIONS
1
Derating: Reduce output current at ambient temperatures above 50°C; for output <12V and temp -15~-30°C, derate to90% of rated current
2
Global ON/OFF: Install shorting connector between RC1 (CN32-PIN6) and GND-P (CN32-PIN3) if not using global control
3
Remote sense: Use twisted pairs for +S/-S lines to minimize noise
4
Parallel operation: Use same module type, connect CS pins, ensure output voltage difference <0.2V, and do not exceed 1200W total
5
Blank slots: Install BLANK-NMS240 in unused slots to maintain airflow
6
Environment: Operate within -30~+70°C (derated) and 20~90% RH (non-condensing)
7
Grounding: Ensure proper grounding to prevent hazards and EMI
8
Overload: Do not exceed individual module power or total system 1200W

NMP1K2-CHHHHH-02
价格:¥3347.9
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CHHHHH-08
- NMP1K2-#KHEHK-00
- NMP1K2-CHHHHH-09
- NMP1K2-#KHHEK-00
- NMP1K2-CHHHHH-12
- NMP1K2-#KHHHC-04
- NMP1K2-CHHHKK-02
- NMP1K2-CHHK#C-02
- NMP1K2-#KKCCK-02
- NMP1K2-CHHKCH-00
- NMP1K2-CHHKKE-02
- NMP1K2-#KKEEC-02
- NMP1K2-#KKEHC-02
- NMP1K2-CHKCCH-00
- NMP1K2-#KKEKK-00
- NMP1K2-CHKCCK-00
- NMP1K2-#KKH#C-02
- NMP1K2-CHKCHC-00
- NMP1K2-CHKECE-00
- NMP1K2-#KKHHC-04
- NMP1K2-CHKHHE-04







