领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-CHHEHC-02实物图
NMP1K2-CHHEHC-02商品缩略图

NMP1K2-CHHEHC-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CHHEHC-02
商品编号
C6243806
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 supports up to 6 slots, compatible with single-output (NMS-240) and dual-output (NMD-240) modules, allowing flexible configuration of multiple voltage outputs (5V/36A,12V/20A,24V/10A,48V/5A, dual 30V/5A etc.)
2 High power capacity: Max 1200W total output power, each module up to 240W.
3 Wide input range: 90~264VAC or 120~370VDC,47~63Hz, suitable for global use.
4 Safety compliance: Meets medical (2x MOPP between primary and secondary) and ITE standards, ensuring safe operation in medical and industrial environments.
5 Rich protection functions: Overvoltage protection (OVP), overcurrent protection (OCP), overtemperature protection (OTP), overload protection (OLP) for reliable operation.
6 Flexible control options: Global or local ON/OFF control, remote sense (compensates voltage drop up to 0.5V), output voltage/current programming (PV/PC functions for NMS-240), DC OK signal (TTL level for output status monitoring), T-Alarm for over-temperature warning.
7 Parallel operation support: Current sharing function allows parallel connection of modules (max 6 slots for NMP1K2) to increase output current, with balance between units.
8 Auxiliary power:5V/2A auxiliary output for NMP1K2, and5V/10mA for modules, supporting external control circuits.

使用场景 APPLICATIONS

1 Medical equipment: Suitable for medical devices requiring multiple voltage outputs and strict safety standards (2x MOPP compliance).
2 Industrial automation systems: Provides flexible power for PLCs, sensors, actuators, and control panels with diverse voltage needs.
3 Test and measurement instruments: Offers stable, configurable power for lab equipment, electronic testing devices.
4 Telecom and data communication systems: Supports multiple voltage levels for routers, switches, base stations, and communication modules.
5 Industrial control systems: Reliable power supply for DCS, SCADA systems, and industrial computers.
6 Customized power solutions: Ideal for applications needing multiple, adjustable DC voltage outputs in a compact form factor.

注意事项 PRECAUTIONS

1 Ensure the shorting connector accessory is properly assembled (RC1 to GND-P) for the power supply to output normally.
2 Derating guidelines:
3 When output voltage is below12V and ambient temperature is between -15℃ and -30℃, reduce output current to90% of rated value.
4 Follow derating curves for temperature and input voltage to avoid overheating or damage.
5 Remote sense: Use twisted pairs for +S/-S lines to minimize noise, and ensure correct connection to compensate for wiring voltage drop.
6 Parallel operation:
7 Connect CS pins of modules to enable current sharing; ensure output voltage difference between modules ≤0.2V.
8 Max parallel slots:6 for NMP1K2,4 for NMP650; total power must not exceed 1200W (NMP1K2) or650W (NMP650).
9 Do not use PC (output current programming) function when modules are in parallel.
10 Use short, thick wires for parallel connections to ensure current balance.
11 Local ON/OFF control: For NMS-240, open RC2 to GND for ON, short for OFF; for NMD-240, open RC2/RC3 to respective GNDs for ON.
12 DC OK signal: Monitor TTL signal (4.5~5.5V for ON,0~0.5V for OFF) to check module output status.
13 Overtemperature alarm: T-Alarm signal (high when over limit) indicates internal temperature issues; take cooling measures promptly.
NMP1K2-CHHEHC-02实物图

NMP1K2-CHHEHC-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐