领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
E2A-M30LS15-M1-B1实物图
E2A-M30LS15-M1-B1商品缩略图

E2A-M30LS15-M1-B1

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:914.26价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2A-M30LS15-M1-B1
商品编号
C6234449
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Model-specific specs: M30 size shielded proximity sensor with 15mm sensing distance (±10% tolerance), long barrel design (L), brass-nickel plated body material.
Connection: M12 4-pin connector for easy installation and replacement.
Output: PNP open collector, normally open (NO) operation mode; load current up to 200mA (32VDC max), residual voltage ≤2V.
Performance: Response frequency up to 250Hz (standard target, half sensing distance setting), operating voltage range 10-32VDC (rated 12-24VDC, ripple ≤10% p-p), current consumption ≤10mA.
Protection: Equipped with power reverse polarity protection, surge suppressor, short-circuit protection, and output reverse polarity protection.
Durability: IP67 degree of protection (dust-tight and water-resistant), operating temperature range -40°C to70°C (storage -40°C to85°C without icing/condensation), vibration resistance (10-55Hz,1.5mm double amplitude X/Y/Z directions for 2h each), shock resistance (1000m/s²,10 times X/Y/Z directions).
General features: Modular construction simplifies customization; wide range of sizes (M8/M12/M18/M30) and barrel lengths available; yellow LED operation indicator for status visibility; compatible with standard mild steel (ST37) targets (45×45×1mm for M30 shielded models).

使用场景 APPLICATIONS

Industrial conveyor systems: Detect presence/absence of parts on moving belts for sorting or counting.
Machine tools: Position workpieces accurately for machining operations to ensure process consistency.
Packaging equipment: Verify packaging materials (like boxes or bags) are in place before sealing or labeling.
Assembly lines: Check if components (e.g., screws, gears) are correctly installed in products during assembly.
Material handling: Confirm items are loaded/unloaded properly from automated guided vehicles (AGVs) or robotic arms.
Automotive manufacturing: Detect body panels or parts during welding, painting, or assembly processes.
Food and beverage processing: Monitor containers or packages on production lines (compatible with IP67 for washdown environments).

注意事项 PRECAUTIONS

Safety: Do not apply AC voltage to DC models; avoid short-circuiting the load (use correct polarity to activate short-circuit protection). Do not disassemble, repair, or modify the sensor; do not expose to flammable/explosive gases.
Power supply: Ensure power is supplied to the sensor before the load to avoid pulse signals when turning off; use insulated transformers for DC power (no auto-transformers).
Mutual interference: Maintain minimum distances between sensors (e.g.,110mm between M30 shielded models face-to-face,70mm side-by-side) to prevent malfunction.
Wiring: Avoid running cables near high-tension lines; if necessary, use independent metal conduits. Max cable extension is200m; do not exceed50N tractive force on cables.
Mounting: Do not hit the sensor with a hammer during installation; tighten M30 clamping nuts to ≤180N·m torque (use washers). Ensure clearance from surrounding metal as per guidelines.
Environment: Do not use underwater or in environments with strong alkaline/acid gases (e.g., nitric, chromic acid).
Load handling: For loads with large inrush current (lamps, motors), connect via a relay to protect the sensor.
Maintenance: Periodically check for loose wiring, dirt accumulation on sensing surfaces, and indicator functionality.
E2A-M30LS15-M1-B1实物图

E2A-M30LS15-M1-B1

价格:914.26

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐