领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
E2A-M18KN16-M1-B2实物图
E2A-M18KN16-M1-B2商品缩略图

E2A-M18KN16-M1-B2

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:756.63价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2A-M18KN16-M1-B2
商品编号
C6234424
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: OMRON, Model: E2A-M18KN16-M1-B2, Type: Cylindrical Proximity Sensor
2 Size: M18 metric thread, non-shielded design
3 Sensing distance: 16mm ±10% (standard target: mild steel ST37, 48×48×1mm)
4 Connection: M12 4-pin connector
5 Output: DC 3-wire PNP open collector, normally closed (NC) operation mode
6 Response frequency: 400Hz (average value under standard conditions)
7 Power supply: 12-24VDC (operating range:10-32VDC, ripple ≤10% p-p)
8 Electrical specs: Current consumption ≤10mA; load current ≤200mA (max32VDC; note:100mA max when temp -40~-25°C and voltage30~32VDC)
9 Protection: Output reverse polarity, power reverse polarity, surge suppressor, short-circuit protection
10 Environmental resistance: Operating temp -40~70°C, storage temp -40~85°C (no icing/condensation); IP67 protection rating
11 Material: Case brass-nickel plated, sensing surface PBT, clamping nut brass-nickel plated
12 Additional features: Modular construction for customization; yellow LED operation indicator; compatible with standard industrial automation systems

使用场景 APPLICATIONS

1 Industrial manufacturing lines: Detect presence/absence of metal workpieces (e.g., automotive parts, electronic components) on conveyor belts
2 Packaging machinery: Verify presence of metal packaging materials or components before sealing/packaging
3 Assembly lines: Ensure correct placement of metal parts (bolts, nuts, panels) during assembly processes
4 Material handling systems: Confirm metal pallets/containers are in position for loading/unloading operations
5 Machine tools: Detect tool presence or workpiece position in CNC machines, lathes, or milling equipment
6 Automated sorting systems: Identify metal objects for classification in logistics or production facilities

注意事项 PRECAUTIONS

1 Safety Precautions
2 Power supply: Do not apply AC voltage to DC models; avoid excessive voltage beyond rated range
3 Load handling: Prevent load short-circuit; ensure correct polarity for short-circuit protection to function
4 Wiring: Correctly wire sensor and load; do not operate without proper load connected
5 Environment: Do not use in flammable/explosive gas environments; do not disassemble, repair, or modify the sensor
6 Correct Use
7 Power reset: Allow 100ms after power-on for sensor to be ready; supply power to sensor before load if using separate power sources
8 Surrounding metal: Maintain specified clearances from surrounding metal (refer to engineering data tables)
9 Mutual interference: Keep minimum distances (A/B values as per specs) when installing multiple sensors face-to-face or side-by-side
10 Wiring: Avoid routing cables near high-tension lines; use metal conduit if needed. Cable extension max200m; tractive force ≤50N
11 Mounting: Do not strike with hammer; do not over-tighten nuts (use washer; M18 torque ≤70N·m)
12 Maintenance: Periodically check mounting position, wiring connections, dust/metal powder accumulation, ambient temperature, and indicator light
13 Environment: Not suitable for underwater/outdoor/rain use; avoid exposure to strong acid/alkaline chemical gases
14 Load with inrush current: Use relay between sensor and loads like lamps/motors to prevent damage
E2A-M18KN16-M1-B2实物图

E2A-M18KN16-M1-B2

价格:756.63

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐