领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
ICS30L50N22PCM1E1实物图
ICS30L50N22PCM1E1商品缩略图

ICS30L50N22PCM1E1

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:741.73价格含税(税率13%

商品型号
ICS30L50N22PCM1E1
商品编号
C6211332
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Carlo Gavazzi ICS E1 series inductive proximity sensors are high-performance devices designed for outdoor mobile applications. Key features include:
1 Complete product family: Available in M12, M18, M30 housings with operating distances from 4 to 22 mm (2x extended standard range)
2 Durable construction: Stainless steel housing (AISI304) and grey thermoplastic polyester front cap, resisting mechanical damage
3 E1-type approval: Complies with automotive standards (German Federal Motor Transport Authority), allowed for vehicle mounting
4 High environmental resistance: IP67/IP68 (2m submersion 24h)/IP69K protection; operates at -40°C to +85°C; resistant to 20g vibration (10-3000Hz),100g shock (11ms half-sine), salt spray (4 cycles)
5 Excellent EMC performance: Immunity to radiated noise (200V/m,20MHz-2GHz), conducted RF noise (10V,0.01-80MHz); meets EN61000-4 series standards
6 Flexible power supply: 8-60V DC range with reverse polarity, short-circuit, overload, and load-dump protection (DIN ISO7637-2/SAE J1113-11 level4)
7 Easy installation: Milled section for wrench grip; LED indicators (green for operational, yellow for output state/blinking for faults); options for 2m PUR cable or M12 plug
8 High precision: Stable measurements across -40°C to +85°C with advanced microcontroller
9 Traceability: Laser-engraved part/serial numbers on cap
10 Long service life: MTTFd up to 1949 years (M30 NPN @50°C)

使用场景 APPLICATIONS

This sensor is suitable for non-contact metal detection (position/presence sensing) in harsh outdoor mobile environments, including:
1 Commercial vehicles: Trucks, buses, mobile cranes
2 Construction equipment: Excavators, bulldozers, loaders
3 Agricultural machinery: Tractors, harvesters, sprayers
4 Any mobile equipment exposed to shock, vibration, extreme temperatures, high RF noise, or frequent cleaning with liquid detergents

注意事项 PRECAUTIONS

1 Installation: Follow spacing rules—flush sensors need ≥3x Sn from adjacent metals; non-flush ≥3x Sn and ≥3x housing diameter; opposite sensors ≥6x Sn
2 Tightening torque: ICS12 (17.5Nm), ICS18 (27.5Nm), ICS30 (50Nm)
3 Electrical safety: Do not exceed 200mA output current; ensure power supply is within 8-60V DC
4 Status monitoring: Green LED = operational; yellow LED = output state (ON/OFF) or blinking (2Hz) for short circuit/overload
5 Metal compatibility: Sensing distance reduces for non-Fe360 metals (CrNi, CuZn, Al, Cu); refer to correction factors
6 Wiring: Follow color codes (BN=brown, BK=black, BU=blue) as per EN60947-5-2
7 Maintenance: Avoid damaging the sensing face; use compatible components (AMB brackets, CONx connectors)
8 Traceability: Retain laser-engraved part/serial numbers for product tracking
ICS30L50N22PCM1E1实物图

ICS30L50N22PCM1E1

价格:741.73

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐