
E2A-M18LN16-M1-B1
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥818.74价格含税(税率13%)
- 品牌名称
- OMRON(欧姆龙)
- 商品型号
- E2A-M18LN16-M1-B1
- 商品编号
- C6189187
- 商品毛重
1克(g)
广东仓0
SMT仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: OMRON (欧姆龙)
2
Model: E2A-M18LN16-M1-B1
3
Type: Cylindrical non-shielded proximity sensor with long barrel
4
Sensing distance: 16mm ±10% (standard target: mild steel ST37 of 48×48×1mm)
5
Connection: M12 4-pin connector
6
Output configuration: DC 3-wire PNP open collector, normally open (NO)
7
Body material: Brass-nickel plated; sensing surface: PBT
8
Protection level: IP67 (IEC60529)
9
Protection functions: Power source reverse polarity protection, surge suppressor, short-circuit protection, output reverse polarity protection
10
Ambient temperature range: Operating -40°C to 70°C (no icing/condensation), storage -40°C to 85°C
11
Response frequency: 400Hz (typical under standard measurement conditions)
12
Load capacity: Max 200mA (32VDC max); residual voltage ≤2V (at 200mA load with 2m cable)
13
Operation indicator: Yellow LED (shows working status)
14
Modular construction: Simplifies customization
15
Thread size: M18×1
使用场景 APPLICATIONS
1
Conveyor belt systems: Detect presence/absence of metal workpieces (e.g., automotive parts, electronic components) on production lines
2
Machine tool applications: Position metal workpieces accurately in CNC machines, lathes, or milling equipment
3
Packaging industry: Verify proper placement of metal packaging (like tin cans) before sealing or labeling
4
Assembly lines: Check insertion of metal fasteners (screws, bolts) in product assembly processes
5
Material handling: Sense metal pallets/containers in warehouse automation or logistics systems
6
Robotics: Detect position of metal end-effectors or workpieces in robotic arm operations
注意事项 PRECAUTIONS
1
Power supply: Use DC12-24V (operating range:10-32VDC); avoid AC voltage; ripple (p-p) ≤10%
2
Load management: Do not short-circuit the load; if using at -40°C to -25°C and 30-32VDC, limit load current to max 100mA
3
Wiring: Keep away from high-tension lines; if necessary, use independent metal conduit for cable. Extend cable up to max 200m; do not apply tractive force over 50N on cable
4
Mounting: Do not hit with hammer during installation; do not over-tighten nuts (follow torque spec:70N·m for M18). Maintain clearance from surrounding metal: face-to-face (A=200mm, B=120mm), side-by-side (l=22mm, m=48mm, d=70mm, D=22mm, n=70mm)
5
Environment: Do not use underwater, in flammable/explosive gases, or in environments with strong alkaline/acid gases. Ensure no icing/condensation during operation
6
Maintenance: Periodically check mounting (looseness), wiring (loose connections), sensor surface (metal powder/dust), indicator status, and ambient conditions. Do not disassemble the sensor
7
Safety: For USA/Canada, use class 2 circuit only. Do not use in applications involving serious risk to life/property without proper system-level safety design

E2A-M18LN16-M1-B1
价格:¥818.74
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐







