领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP650-EECC-03实物图
NMP650-EECC-03商品缩略图

NMP650-EECC-03

  • 工业品

价格:2370.57价格含税(税率13%

200+2226.44
500+2152.04
1000+2115.28
品牌名称
MW(明纬)
商品型号
NMP650-EECC-03
商品编号
C6134503
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 650W maximum output and 4 slots for flexible configuration
2 Wide input voltage range:90~264VAC /120~370VDC, frequency range47~63Hz
3 High power factor:>0.95@230VAC full load, >0.98@115VAC full load
4 High efficiency:up to91% (full load with H/K modules at 24V/48V)
5 Compliant with multiple safety standards:ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004
6 Supports NMS-240 (single output:5V/12V/24V/48V up to240W) and NMD-240 (dual output up to240W) modules
7 Advanced features:remote sense (compensate up to0.5V voltage drop), remote ON/OFF (global/local), DC OK signal (TTL level), current sharing (parallel redundancy), voltage/current programming (PV/PC pins), auxiliary power (5V@1.5A)
8 Mechanical specs:size250×89×41mm, weight~1.45kg, packing9pcs/14kg/0.98CUFT

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with torque7~10Kgf-cm, max penetration depth4mm; blank slots must use BLANK-NMS240 accessory
2 Wiring: Follow AC terminal pin assignment (L,N,FG); use twisted pairs for remote sense (+S/-S)
3 Operation: Connect RC1 to GND-P if not using global ON/OFF; ensure output voltage difference<0.2V when paralleling modules
4 Derating: For output voltage<12V and temp-15~-30°C, derate current to90% of rated; adjust load via derating curves
5 Protection: Monitor T-Alarm signal (high=over temp) to prevent shutdown; over voltage needs re-power to recover
6 Maintenance: Disconnect power before servicing; keep ventilation slots clear for airflow
7 Safety: Comply with safety standards; avoid touching live parts during operation
NMP650-EECC-03实物图

NMP650-EECC-03

价格:2370.57

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐