领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP650-ECHH-00实物图
NMP650-ECHH-00商品缩略图

NMP650-ECHH-00

  • 工业品

价格:2351.74价格含税(税率13%

200+2208.75
500+2134.94
1000+2098.47
品牌名称
MW(明纬)
商品型号
NMP650-ECHH-00
商品编号
C6134498
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular power supply system with 650W (4 slots) or 1200W (6 slots) front-end, compatible with NMS-240 (single output:5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 (dual output:30V/5A each, combined 240W) modules.
Supports global ON/OFF control (RC1 short to GND-P for output) and local module control (RC2 open=ON for NMS-240; RC2/RC3 open=ON for NMD-240 dual outputs).
Integrated protection: Overvoltage (OVP), overcurrent (OCP), overtemperature (OTP) with auto-recovery or hiccup mode.
Status monitoring: DC OK signal (TTL level) for module output status; T-Alarm signal for front-end over-temperature.
Auxiliary power: +5V-AUX_P (1.5A for NMP650,2A for NMP1K2) and Vcc2 (5V/10mA for modules).
Advanced functions: Remote sense (compensates up to 0.5V voltage drop), voltage programming (PV), current programming (PC) for NMS-240; current sharing for parallel NMS-240 modules.

使用场景 APPLICATIONS

Industrial automation equipment requiring multiple stable DC voltage outputs.
Test and measurement systems needing adjustable voltage/current and real-time status feedback.
Telecommunication and data center racks for redundant power via parallel operation.
Medical devices compliant with IEC 60601-1 safety standards (reliable power needs).
Embedded systems and control panels requiring remote ON/OFF control and temperature monitoring.
Power distribution units (PDUs) in server rooms for modular power management.

注意事项 PRECAUTIONS

Global ON/OFF: Ensure RC1 (CN32-PIN6) is shorted to GND-P (CN32-PIN3) with the provided connector; no output otherwise.
Local Control: NMS-240: RC2 open=ON; NMD-240: RC2 (V1)/RC3 (V2) open=ON.
Parallel Operation: Connect CS pins of NMS-240 modules, voltage difference <0.2V, total power ≤650W/1200W; PC function disabled in parallel.
Remote Sense: Use twisted-pair cables for +S/-S to reduce noise.
Temperature Derating: For outputs <12V and ambient temp -15°C~-30°C, derate current to 90% of rated value.
Wiring: Follow correct pin assignments (e.g., front-end GND-P vs module GND) to avoid damage.
NMP650-ECHH-00实物图

NMP650-ECHH-00

价格:2351.74

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐