领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP650-ECCC-02实物图
NMP650-ECCC-02商品缩略图

NMP650-ECCC-02

  • 工业品

价格:2370.57价格含税(税率13%

200+2226.44
500+2152.04
1000+2115.28
品牌名称
MW(明纬)
商品型号
NMP650-ECCC-02
商品编号
C6134494
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 4 slots, supporting up to 650W total output power
2 Compatible with multiple output modules: 5V/36A,12V/20A,24V/10A,48V/5A (each module up to 240W)
3 Complies with medical safety standards (2x MOPP between primary and secondary) and ITE standards
4 Wide input voltage range:90~264VAC or120~370VDC; frequency range:47~63Hz
5 High power factor:PF>0.95 at230VAC full load, PF>0.98 at115VAC full load
6 Comprehensive protection functions: overload, overvoltage, overtemperature (shutdown and auto-recover or re-power to recover)
7 Supports remote control and monitoring: remote ON/OFF (open/short control), DC OK signal (TTL level for output status), T-Alarm (overtemperature alert)
8 Auxiliary power output:5V/1.5A (for NMP650) and5V/10mA per module
9 Current sharing capability for parallel operation of modules to balance load
10 Wide operating temperature range:-30~+70°C (with derating as per curve)
11 Low leakage current:<400uA at264VAC; touch current<100uA at264VAC

使用场景 APPLICATIONS

1 Medical equipment (diagnostic devices, patient monitoring systems) due to medical safety compliance
2 Industrial automation systems (PLCs, motor drives, control panels) requiring flexible power configurations
3 Test and measurement instruments (oscilloscopes, signal generators) needing stable and adjustable power
4 Communication systems (routers, switches, base stations) for reliable power supply
5 Data centers and server racks for modular power distribution
6 LED lighting systems with multiple voltage requirements
7 Laboratory equipment demanding precise and configurable power outputs
8 Industrial control systems where parallel operation is needed for higher current

注意事项 PRECAUTIONS

1 Ensure proper grounding before powering on to avoid electric shock or equipment damage
2 Follow the derating curve for high-temperature environments: at-15~-30°C, reduce output current to90% if output voltage <12V; derate output power at temperatures above50°C
3 Use twisted-pair cables for +S/-S lines when using remote sense function to minimize interference
4 For parallel operation: connect CS pins of modules, ensure output voltage difference <0.2V, do not exceed total650W power limit
5 Do not use output current programmable (PC) function when modules are in parallel
6 Keep the device in a well-ventilated area to maintain heat dissipation; avoid blocking air vents
7 Follow mounting instructions: use recommended M4 screws and torque (7~10Kgf-cm)
8 Do not operate beyond specified input voltage range or output power limit
9 Consult manufacturer for appropriate accessories for parallel/series connections
10 Disconnect power before maintenance or module replacement to ensure safety
NMP650-ECCC-02实物图

NMP650-ECCC-02

价格:2370.57

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐