领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP650-CCCE-01实物图
NMP650-CCCE-01商品缩略图

NMP650-CCCE-01

  • 工业品

价格:2370.57价格含税(税率13%

200+2226.44
500+2152.04
1000+2115.28
品牌名称
MW(明纬)
商品型号
NMP650-CCCE-01
商品编号
C6134470
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design with 4 slots supporting single-output (NMS-240) and dual-output (NMD-240) modules
Max total output power of 650W
Wide input voltage range: 90~264VAC or 120~370VDC
High efficiency up to 91% (typical) at full load with specific modules
Complies with medical (2x MOPP between primary and secondary) and ITE safety standards (EN60601-1, UL62368-1)
Multiple protection functions: Overload (constant current limiting), overvoltage (shut down and recover on repower), overtemperature (auto-recover when cool), short circuit
Supports global/local ON/OFF control, remote sense (compensates voltage drop up to 0.5V), voltage/current programming
Current sharing capability for parallel operation (connect CS pins of modules)
DC OK TTL signal indicates output status; T-Alarm signal for overtemperature warning
Auxiliary power output: 5V-AUX_P (1.5A) for auxiliary devices

使用场景 APPLICATIONS

Medical equipment: Diagnostic devices, patient monitors (meets medical safety standards)
Industrial automation: PLC systems, control panels, industrial sensors (flexible modular config)
Test and measurement: Lab instruments requiring multiple voltage outputs
Communication systems: Telecom gear, network devices needing stable power
Data centers: Server peripherals or rack-mounted equipment with modular power needs
Other applications: Equipment needing customizable power solutions with high efficiency and safety compliance

注意事项 PRECAUTIONS

Installation: Use M4 screws with 7~10 Kgf-cm torque; max penetration depth 4mm; blank slots must use BLANK-NMS240 accessory
Operation:
1 Global ON/OFF: Short RC1 (CN32-PIN6) to GND-P (CN32-PIN3) to enable output (no output if shorting connector not installed)
2 Local ON/OFF: For NMS-240, short RC2 (CN81-PIN3) to GND (CN81-PIN1/2) to turn off; open to turn on; similar for NMD-240's V1/V2
3 Remote sense: Connect +S/-S pins to load terminals to compensate voltage drop
4 Parallel operation: Connect CS pins of modules; ensure output voltage difference <0.2V; total power ≤650W
Maintenance: Regularly check T-Alarm signal for overheating; ensure proper ventilation; avoid moisture/dust exposure
NMP650-CCCE-01实物图

NMP650-CCCE-01

价格:2370.57

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐