预售商品

NMP1K2-HHHCEE-01
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-HHHCEE-01
- 商品编号
- C6134228
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Adopts brushless DC motor, with high energy conversion efficiency and low energy consumption, effectively reducing operation costs.
2
Integrated IP68 waterproof design for both motor and pump body, suitable for long-term submerged operation in water.
3
Equipped with stainless steel impeller, corrosion-resistant and wear-resistant, extending service life.
4
Has automatic dry-burn protection function: stops running automatically when there is no water to avoid damage to the pump.
5
Solar-powered design, no need for grid electricity, suitable for areas without power supply, eco-friendly and energy-saving.
6
Supports a maximum lift of 120 meters and a maximum flow rate of 15 cubic meters per hour, meeting various water demand scenarios.
7
Compact structure, easy to install and maintain, reducing the difficulty of on-site operation.
使用场景 APPLICATIONS
1
Rural irrigation: Used for irrigating farmland, orchards, vegetable greenhouses, etc., in areas without grid access, solving the problem of water supply for crops.
2
Domestic water supply: Providing daily water for households in mountainous areas, remote villages, and pastoral areas, meeting the needs of drinking water, washing, and other daily uses.
3
Livestock watering: Supplying water for livestock such as cattle, sheep, and pigs in pastures and farms, ensuring sufficient water for animals.
4
Small-scale water transfer: Transferring water between ponds, reservoirs, and water tanks, suitable for small-scale water conservancy projects.
5
Remote area applications: Used in campsites, construction sites in remote areas, and field work sites to provide temporary water supply.
6
Garden and landscape maintenance: Watering gardens, lawns, and landscape plants in villas or rural courtyards without grid power.
注意事项 PRECAUTIONS
1
Installation: Ensure the pump is fully submerged in water before starting, and the water level should be at least 30 cm above the pump to avoid dry running (even with dry burn protection).
2
Solar panel matching: Use solar panels with a power output that meets the pump's requirements (refer to the product manual for specific parameters) to ensure normal operation.
3
Maintenance: Regularly clean the pump's filter screen to prevent clogging by sediment or debris; check the pump body and pipes for leaks every 3-6 months.
4
Wiring: Follow the wiring diagram in the manual to connect the solar panel and pump correctly, avoiding reverse connection or short circuit of the wires.
5
Safety operation: Do not touch the electrical components with wet hands; disconnect the solar panel connection before performing maintenance or cleaning.
6
Storage: If the pump is not used for more than 1 month, drain the water inside the pump, dry it, and store it in a dry and ventilated place to prevent rust.
7
Environment: Avoid using the pump in water with high sediment content for a long time, as this may accelerate the wear of the impeller and reduce service life.

NMP1K2-HHHCEE-01
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-HHHCHH-02
- NMP1K2-HHHCHK-01
- NMP1K2-HHHCK#-00
- NMP1K2-HHHCKC-00
- NMP1K2-HHHECE-01
- NMP1K2-HHHECE-02
- NMP1K2-HHHECH-02
- NMP1K2-HHHECK-01
- NMP1K2-HHHECK-06
- NMP1K2-HHHEEC-06
- NMP1K2-HHHEHC-06
- NMP1K2-HHHEHK-06
- NMP1K2-HHHH#E-07
- NMP1K2-HHHHCC-10
- NMP1K2-HHHHCH-01
- NMP1K2-HHHHEC-07
- NMP1K2-HHHHEC-10
- NMP1K2-HHHHH#-04
- NMP1K2-HHHHHE-04
- NMP1K2-HHHHHK-10
- NMP1K2-HHHHKC-02







