预售商品

NMP1K2-KE#CCH-04
- 工业品
价格:¥3000.01价格含税(税率13%)
200+¥2817.61
500+¥2723.46
1000+¥2676.93
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KE#CCH-04
- 商品编号
- C6133833
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: Supports NMS-240 (single output) and NMD-240 (dual output) modules, with NMP650 (4 slots) and NMP1K2 (6 slots) front-ends.
2
Flexible ON/OFF control: Global ON/OFF (between RC1 and GND-P) and local ON/OFF (per module via RC2/RC3 pins; open=ON, short=OFF for NMS-240; same logic for NMD-240's V1/V2 outputs).
3
Remote sense function: Compensates voltage drop on load wiring up to 0.5V via +S/-S pins (twisted pairs recommended to minimize interference).
4
Output programming capabilities: Voltage programming via PV pin (adjusts output voltage within specified range) and current programming via PC pin (trims constant current level to 40-100% of rated current; not usable in parallel operation).
5
Status monitoring signals: DC OK (TTL level signal,4.5-5.5V=ON,0-0.5V=OFF; max sourcing current10mA) for module output status; T-Alarm (TTL signal for over-temperature, high=alarm, low=normal; max sourcing current10mA).
6
Parallel operation support: Enables current sharing via CS pins (max4 modules for NMP650, max6 for NMP1K2; voltage difference <0.2V between modules; total power ≤650W/NMP650 or1200W/NMP1K2; use short/large-diameter wires for connections).
7
Auxiliary power outputs: +5V-AUX_P (2A for NMP1K2,1.5A for NMP650) and Vcc2 (5V/10mA for NMS-240 modules).
8
Derating requirements: Output current de-rated to90% if output voltage <12V and ambient temp ranges from -15°C to -30°C; follow derating curves for temperature and input voltage.
9
Mechanical compliance: AC terminal mounting torque (12Kgf-cm), DC terminal (10Kgf-cm); M4 mounting screws with7-10 Kgf-cm torque; blank slots need BLANK-NMS240 accessory.
使用场景 APPLICATIONS
1
Industrial automation systems: Modular design and precise control meet diverse power needs of multi-component industrial equipment.
2
Test and measurement setups: Voltage/current programming functions enable flexible adjustment for testing different devices.
3
Telecom and data center equipment: Parallel operation provides redundant high-capacity power; status signals facilitate remote monitoring.
4
Rack-mounted systems: Compact modular slots fit rack installations; global/local control supports centralized management.
5
Redundant power applications: Parallel operation ensures continuous power supply even if one module fails (proper configuration required).
6
Remote monitoring systems: DC OK and T-Alarm signals allow real-time tracking of power status and temperature anomalies.
注意事项 PRECAUTIONS
1
Global ON/OFF control: Ensure the shorting connector (RC1 to GND-P) is assembled when not using global control; otherwise, no output is provided.
2
Derating precautions: When output voltage <12V and ambient temp is -15~-30°C, reduce output current to90% of rated value; follow derating curves for temp and input voltage.
3
Parallel operation rules: Connect CS pins of all modules; ensure voltage difference <0.2V between modules; total power ≤650W(NMP650) or1200W(NMP1K2); max4/6 modules in parallel; do not use PC function in parallel; remote control must turn all modules on/off simultaneously.
4
Local ON/OFF control: For NMS-240, short RC2 to GND to turn off output; for NMD-240, short RC2/RC3 to GND1/GND2 to turn off V1/V2.
5
Remote sense: Use twisted pairs for +S/-S lines to minimize interference.
6
Auxiliary power limits: Do not exceed load current limits for +5V-AUX_P (2A/1.5A) and Vcc2 (10mA).
7
Signal current limits: DC OK and T-Alarm signals have max sourcing current of10mA; avoid overloading.
8
Mounting compliance: Follow specified torque values (12Kgf-cm for AC terminals, 10Kgf-cm for DC terminals;7-10Kgf-cm for mounting screws); use correct screw sizes.
9
Blank slots: Install BLANK-NMS240 accessory in unused slots to maintain mechanical integrity and cooling.

NMP1K2-KE#CCH-04
价格:¥3000.01
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KE#EHC-00
- NMP1K2-KEC#HH-05
- NMP1K2-KECCCE-08
- NMP1K2-KECCE#-03
- NMP1K2-KECCEC-03
- NMP1K2-KECCEH-03
- NMP1K2-KECCEK-03
- NMP1K2-KECCHK-00
- NMP1K2-KECCKK-00
- NMP1K2-KECEEC-04
- NMP1K2-KECEEE-05
- NMP1K2-KECEHC-00
- NMP1K2-KECEKK-05
- NMP1K2-KECHCC-00
- NMP1K2-KECHEH-00
- NMP1K2-KECKEH-00
- NMP1K2-KECKKC-00
- NMP1K2-KEECC#-02
- NMP1K2-KEECCC-00
- NMP1K2-KEECCE-00
- NMP1K2-KEEE#C-02







