预售商品

NMP1K2-KCCCEK-07
- 工业品
价格:¥3336价格含税(税率13%)
200+¥3133.17
500+¥3028.47
1000+¥2976.74
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KCCCEK-07
- 商品编号
- C6133733
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply with 6 slots, supporting up to 1200W total output power
2
Compatible with single output modules (5V@36A,12V@20A,24V@10A,48V@5A) and dual output modules, each up to 240W
3
Voltage adjustable ranges for modules (e.g.,5V:3-6V,12V:6-15V,24V:15-30V,48V:30-55V)
4
Complies with medical safety standards (2x MOPP between primary and secondary) and ITE standards (UL62368-1, EN60601-1 Ed3.1, etc.)
5
Multiple protection functions: Overload (constant current limiting), overvoltage (shutdown and re-power recover), overtemperature (automatic recovery after cooling)
6
Remote control capabilities: Global/local ON/OFF (open=ON, short=OFF for local RC2), remote sense (compensates up to 0.5V voltage drop)
7
Monitoring signals: DC OK (TTL level indicating module output status), T-Alarm (overtemperature alert)
8
Programmable features: Output voltage (PV pin) and current (PC pin) adjustment
9
Supports current sharing for parallel module operation to balance load
10
Auxiliary power outputs:5V/2A (front-end) and5V/10mA (module-level)
11
Compact mechanical design:250×127×41mm (L×W×H) for front-end unit
使用场景 APPLICATIONS
1
Industrial automation: Powering PLCs, sensors, actuators and control systems in manufacturing lines
2
Medical devices: Suitable for diagnostic tools, patient monitors and other medical equipment requiring compliant stable power
3
Telecommunications: Modular power supply for routers, switches and telecom rack components
4
Test and measurement: Adjustable output for lab instruments, prototype testing and electronic device validation
5
Data centers: Backup power or modular supply for server peripherals and network equipment
6
Custom electronics: Flexible output configurations for specialized or prototype systems
注意事项 PRECAUTIONS
1
Installation: Ensure proper grounding; use M4 screws with7-10 Kgf-cm torque for mounting, M3.5 screws (10mm penetration depth) for output terminals
2
Operating conditions: Follow derating guidelines—when output voltage <12V and ambient temp is -15 to -30°C, derate current to90% of rated; avoid operating beyond -30 to +70°C
3
ON/OFF control: The shorting connector (RC1 to GND-P) must be installed for the unit to output power; use correct logic for global/local control (open=ON, short=OFF for local RC2)
4
Parallel operation: Connect CS pins of modules together; ensure output voltage difference <0.2V between modules; total current ≤ rated per module × number of modules, total power ≤1200W
5
Wiring: Use20-26AWG wires for control signals with10mm strip length; twist remote sense lines in pairs to reduce interference
6
Maintenance: Do not open the unit while powered; keep away from moisture, dust and corrosive environments
7
Protection handling: For overtemperature shutdown, cool the unit before restarting; overvoltage/overload protection requires re-powering to recover

NMP1K2-KCCCEK-07
价格:¥3336
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KCCCHH-03
- NMP1K2-KCCCKC-03
- NMP1K2-KCCCKH-00
- NMP1K2-KCCCKH-03
- NMP1K2-KCCE#C-02
- NMP1K2-KCCECC-02
- NMP1K2-KCCECC-05
- NMP1K2-KCCECH-02
- NMP1K2-KCCEEC-04
- NMP1K2-KCCEHH-02
- NMP1K2-KCCEKK-00
- NMP1K2-KCCH##-02
- NMP1K2-KCCHHE-04
- NMP1K2-KCCHKK-05
- NMP1K2-KCCK#E-00
- NMP1K2-KCCKEC-02
- NMP1K2-KCCKHH-02
- NMP1K2-KCCKHH-05
- NMP1K2-KCCKKK-02
- NMP1K2-KCECEH-00
- NMP1K2-KCECEK-00







