领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-KC#EKK-05实物图
NMP1K2-KC#EKK-05商品缩略图

NMP1K2-KC#EKK-05

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-KC#EKK-05
商品编号
C6133718
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular front-end power supply (MW brand, model NMP1K2-KC#EKK-05) with 6 slots, supporting up to 1200W total output
2 Wide input range: 90~264VAC or 120~370VDC, frequency 47~63Hz
3 High power factor: PF>0.95@230VAC full load, PF>0.98@115VAC full load; up to 91% typical efficiency for H/K modules at nominal 24V/48V
4 Compatible with multiple modules: Single output (5V@36A,12V@20A,24V@10A,48V@5A) and dual output (dual30V@5A) modules, each up to 240W
5 Adjustable output voltage: Single modules (5V:3~6V,12V:6~15V,24V:15~30V,48V:30~55V); dual modules (3~30V per channel)
6 Comprehensive protection: Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (auto recover when cool), short circuit (hiccup mode for C/E modules)
7 Safety compliance: Medical (2x MOPP) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, etc.)
8 Rich functionalities: Remote sense (compensate up to 0.5V drop), remote on/off, DC OK signal, current sharing, voltage/current programming, auxiliary power
9 Compact size: 250*127*41mm for NMP1K2, recommended M4 mounting screws with 7~10Kgf-cm torque

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators and control systems needing multiple voltage levels
2 Medical equipment: Diagnostic tools, patient monitors requiring medical-grade isolated power
3 Telecommunications: Network routers, switches with varying voltage demands
4 Test & measurement: Lab instruments and electronic testing setups needing adjustable precise power
5 Data centers: Modular power for server racks and peripheral devices
6 Renewable energy: Adapting wide DC input for battery-powered or solar applications

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding; use M4 screws with specified torque; blank slots must use BLANK-NMS240 covers
2 Module usage: Do not exceed 1200W total output; keep output voltage difference <0.2V when paralleling modules
3 Remote control: Use shorting connector for global on/off; local module on/off uses RC2/RC3 pins (open=ON, short=OFF)
4 Parallel operation: Connect CS pins together; avoid PC function in parallel mode; total current not exceeding sum of rated currents
5 Derating: For output <12V and -15~-30°C ambient temp, derate current to 90% of rated; follow derating curves for high temps
6 Protection recovery: Resolve faults (reduce load/cool down) before re-powering after overvoltage/overtemperature shutdown
7 Wiring: Use appropriate wire gauge; twist remote sense lines in pairs to reduce interference
NMP1K2-KC#EKK-05实物图

NMP1K2-KC#EKK-05

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐