领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-HKEEKK-00实物图
NMP1K2-HKEEKK-00商品缩略图

NMP1K2-HKEEKK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HKEEKK-00
商品编号
C6133599
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular power supply system from Meanwell NMP series, model NMP1K2-HKEEKK-00 features 1200W maximum output power and 6 slots for replaceable output modules
1 Wide input range: AC 90~264V or DC120~370V; frequency range 47~63Hz; high power factor (PF>0.95@230VAC full load, PF>0.98@115VAC full load)
2 High efficiency up to 91% (full case load with H/K modules at nominal 24V/48V)
3 Supports single-output NMS-240 (up to 240W each, voltages 5V/12V/24V/48V) and dual-output NMD-240 (up to240W combined, adjustable3~30V per channel)
4 Rich functions: Global/local remote on/off control; remote sense (compensate up to0.5V voltage drop); output voltage/current programming via PV/PC pins; DC OK signal (TTL level for module status); current sharing for parallel modules; auxiliary power (5V/2A for front-end,5V/10mA per module)
5 Comprehensive protection: Overload (constant current limiting), overvoltage (shutdown, repower to recover), overtemperature (shutdown, auto recover after cooling), short circuit
6 Safety compliance: ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004
7 Compact design: Front-end size250×127×41mm; module size118.5×37.9×18mm; easy mounting with M4 screws

使用场景 APPLICATIONS

Industrial automation systems: Power for PLCs, servo drives, sensors and control panels
1 Medical equipment: Compliant with ES60601-1 standards (diagnostic instruments, patient monitors)
2 Communication infrastructure: Routers, switches, base stations and data centers
3 Test & measurement systems: Stable adjustable power for lab equipment and component testing
4 Modular power systems: Parallel operation for higher capacity or redundant power
5 Industrial IoT devices: Supports various sensors and gateways with different voltage needs

注意事项 PRECAUTIONS

Installation:
1 Ensure proper grounding before power-on; use M4 screws for front-end (torque7~10Kgf-cm, max penetration4mm)
2 For modules, use M3.5 screws (torque10Kgf-cm, max penetration10mm); keep vents unobstructed
Operation:
1 Global ON/OFF: Install shorting connector (RC1 to GND-P) if no external control; global logic: short=ON, open=OFF; local logic: open=ON, short=OFF
2 Remote sense: Use twisted pairs for +S/-S pins; do not exceed0.5V compensation
3 Parallel operation: Connect CS pins; voltage difference between modules <0.2V; total power ≤1200W; max6 modules; PC function disabled in parallel
4 Derating: For Vo<12V and temp-15~-30°C, derate current to90%; reduce load at high temps (e.g.,50°C→80% load)
Safety:
1 Disconnect power before maintenance; avoid touching live terminals
2 Do not operate beyond rated specs; replace modules with Meanwell originals
Maintenance:
1 Inspect connections periodically; clean vents to prevent dust accumulation
NMP1K2-HKEEKK-00实物图

NMP1K2-HKEEKK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐