领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-HKCEKH-00实物图
NMP1K2-HKCEKH-00商品缩略图

NMP1K2-HKCEKH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HKCEKH-00
商品编号
C6133565
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design with 6 slots (NMP1K2 model) supporting single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:30V/5A dual) modules
1 Wide input range:90~264VAC or120~370VDC, frequency47~63Hz
2 High efficiency up to91% (typ for H/K modules at24V/48V full load) and power factor>0.95@230VAC full load
3 Compliance with medical (2x MOPP between primary-secondary) and ITE safety standards (EN60601-1, UL62368-1)
4 Comprehensive protection: Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (auto recover after cooling), inrush current limiting, leakage current<400uA@264VAC
5 Versatile functions: Remote sense (compensate up to0.5V drop), voltage/current programming (PV/PC pins), DC OK signal (TTL level), current sharing (CS pin for parallel), global/local ON/OFF control
6 Auxiliary power:5V/2A (front-end) and5V/10mA per module
7 Compact size:250x127x41mm, weight~2kg, M4 screw mounting (7~10Kgf-cm torque)

使用场景 APPLICATIONS

Industrial automation: Powering PLCs, sensors, actuators in production lines
1 Medical equipment: Suitable for low-risk medical devices (diagnostic tools, monitors) due to medical safety compliance
2 Telecommunications: Stable power for network switches, routers, communication modules
3 Test & measurement: Adjustable, reliable power for lab instruments
4 LED lighting systems: Modular outputs matching different LED strip voltages
5 Data centers: Parallel operation for high-reliability powering of server components

注意事项 PRECAUTIONS

Installation: Ensure proper grounding; use M4 screws with7~10Kgf-cm torque to avoid loose mounting
1 Wiring: Use appropriate gauge wires to minimize voltage drop; twist remote sense lines (+S/-S) to reduce interference
2 Operation: Do not exceed total1200W power limit; derate output current as per ambient temperature (e.g.,90% rated current at-15~-30°C for Vo<12V)
3 Parallel operation: Connect CS pins of modules; ensure output voltage difference<0.2V between parallel units; do not use PC function in parallel
4 Protection handling: If overvoltage/overtemperature occurs, turn off input power, check load/environment before restarting
5 Safety: Follow medical guidelines for medical applications; avoid touching live parts when powered on
NMP1K2-HKCEKH-00实物图

NMP1K2-HKCEKH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐