预售商品

NMP1K2-HCKKEK-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-HCKKEK-00
- 商品编号
- C6129962
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: NMP1K2 model has 6 slots, supporting up to 1200W total power with interchangeable single-output (NMS-240) or dual-output (NMD-240) modules
2
Wide input range: AC 90~264V or DC120~370V, compatible with global power grids
3
High efficiency: Up to 91% typical efficiency at full load (H/K modules at nominal 24V/48V), reducing energy loss
4
Comprehensive protection: Overload, overvoltage, overtemperature protection; constant current limiting for overload, auto-recovery after fault removal
5
Safety compliance: Meets ANSI/AAMI ES60601-1 (medical), UL62368-1, IEC60601-1, IEC62368-1 standards
6
Flexible control: Global/local ON/OFF, remote sense (compensates 0.5V voltage drop), output voltage/current programming (PV/PC pins), DC OK signal (TTL level)
7
Current sharing: Supports parallel module operation for higher power, ensuring balanced current distribution
8
Auxiliary power: 5V/2A AUX-P for external devices, plus 5V/10mA Vcc2 for module control
使用场景 APPLICATIONS
1
Industrial automation: Power for PLCs, motor drives, sensor networks
2
Medical equipment: Diagnostic devices, patient monitors compliant with ES60601-1
3
Test and measurement: Oscilloscopes, signal generators, lab instruments
4
Communication infrastructure: Routers, switches, base stations
5
Industrial control panels: Rack-mounted power for factory control systems
6
Data centers: Modular power for server racks or network equipment
注意事项 PRECAUTIONS
1
Installation: Use M4 screws with 7~10 Kgf-cm torque; maintain specified airflow direction to avoid overheating
2
Derating: When ambient temp is -15~-30°C and output voltage <12V, derate current to 90% of rated value; follow derating curves for input voltage/temp
3
Wiring: Use 20~26AWG wires for module connections; ensure proper grounding (FG terminal); connect +S/-S correctly for remote sense
4
Parallel operation: Connect CS pins together; output voltage difference <0.2V between modules; max 6 modules for NMP1K2, total power ≤1200W
5
Safety: Do not operate without insulation; avoid overloading; disconnect input power before maintenance
6
Control: Assemble shorting connector (RC1 to GND-P) if not using global ON/OFF; local ON/OFF needs RC2/RC3 connected to GND
7
Maintenance: Regularly check dust, loose connections, or damage; replace faulty components promptly

NMP1K2-HCKKEK-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-HCKKKE-00
- NMP1K2-HCKKKK-00
- NMP1K2-HE#CEE-00
- NMP1K2-HE#HKK-05
- NMP1K2-HE#KHH-00
- NMP1K2-HE#KKH-00
- NMP1K2-HECC##-03
- NMP1K2-HECC#C-03
- NMP1K2-HECCC#-04
- NMP1K2-HECCCC-09
- NMP1K2-HECCKE-03
- NMP1K2-HECCKH-03
- NMP1K2-HECEEE-00
- NMP1K2-HECEKK-05
- NMP1K2-HECHCC-00
- NMP1K2-HECHHH-05
- NMP1K2-HECKE#-00
- NMP1K2-HECKKC-00
- NMP1K2-HEE#CE-00
- NMP1K2-HEE#KH-02
- NMP1K2-HEEC#H-02







