领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-HC#C#H-00实物图
NMP1K2-HC#C#H-00商品缩略图

NMP1K2-HC#C#H-00

  • 工业品

价格:2651.12价格含税(税率13%

200+2489.93
500+2406.73
1000+2365.62
品牌名称
MW(明纬)
商品型号
NMP1K2-HC#C#H-00
商品编号
C6129702
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 model offers 6 slots for flexible configuration with NMS-240 (single output) or NMD-240 (dual output) modules, supporting 5V/12V/24V/48V output options.
2 High power capacity: Up to 1200W total output power, with each module delivering up to 240W.
3 Compliance with safety standards: Meets medical (2x MOPP between primary and secondary) and ITE standards, ensuring safe use in various applications.
4 Rich protection functions: Overload protection (constant current limiting or shut down), overvoltage protection (shut down and re-power to recover), over-temperature protection (automatic recovery after cooling), etc.
5 Versatile control functions: Global and local ON/OFF control (via RC pins), remote sense (compensates voltage drop up to 0.5V), output voltage/current programming (PV/PC pins), DC OK signal (indicates output status), current sharing (for parallel operation), etc.
6 Auxiliary power supply: Provides 5V/2A auxiliary power for external devices.
7 Wide input range: Supports 90~264VAC or 120~370VDC input, adapting to different power grids.

使用场景 APPLICATIONS

1 Medical equipment: Suitable for diagnostic devices, patient monitoring systems, and laboratory instruments due to compliance with medical safety standards (2x MOPP).
2 Industrial automation: Ideal for PLC systems, motor drives, and control panels, offering stable and configurable power for various components.
3 Test and measurement instruments: Provides precise and adjustable output voltages for testing electronic components and devices.
4 Communication equipment: Used in rack-mounted servers, network switches, and telecom gear, supporting parallel operation for higher power needs.
5 Laboratory research: Flexible modular configuration meets diverse power requirements for experimental setups.
6 Industrial control systems: Reliable power supply for sensors, actuators, and other industrial devices in harsh environments.

注意事项 PRECAUTIONS

1 Installation: Ensure the shorting connector (from RC1 to GND-P) is assembled when not using the global ON/OFF control function; otherwise, the power supply will have no output.
2 Derating guidelines: When output voltage is below 12V and ambient temperature is between -15°C and -30°C, reduce output current to 90% of rated current; follow derating curves for high ambient temperatures.
3 Parallel operation: Connect CS pins of modules mutually; ensure output voltage difference between parallel modules is less than 0.2V; total output power should not exceed 1200W; maximum 6 modules for NMP1K2; do not use output current programming (PC) function in parallel mode.
4 Remote sense usage: Use twisted pairs for sensing lines (+S/-S) to minimize interference; compensate voltage drop up to 0.5V.
5 Over-temperature handling: Monitor the T-Alarm signal (TTL level) to detect over-temperature conditions; take cooling measures when the signal is high (4.5~5.5V).
6 Wiring: Use appropriate wire sizes and lengths for input/output connections to avoid voltage drop and overheating; follow mechanical specifications for mounting torque and screw sizes.
7 Safety: Disconnect power before performing maintenance or reconfiguring modules; ensure proper grounding to prevent electric shock.
NMP1K2-HC#C#H-00实物图

NMP1K2-HC#C#H-00

价格:2651.12

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐