预售商品

NMP1K2-EEKKHE-03
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-EEKKHE-03
- 商品编号
- C6129581
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots (NMP1K2 model) supporting up to 240W per output module
2
Wide input voltage range: AC90~264V, DC120~370V; frequency range47~63Hz
3
High efficiency: Up to91% (typical) at full load with 24V/48V modules
4
Compliance with multiple safety standards: Medical (ANSI/AAMI ES60601-1 Ed3.1, TUV EN60601-1 Ed3.1) and ITE (UL62368-1, EN62368-1, IEC62368-1, IEC60950-1) standards; EAC TP TC004 approved
5
Comprehensive protection functions: Overload (shut down, repower to recover), overvoltage (constant current limiting), overtemperature (auto recover after temp drop)
6
Auxiliary power output:5V/2A (NMP1K2) for external devices
7
Remote control capabilities: Global ON/OFF (via RC1 pin) and local module ON/OFF (via RC2 pin)
8
Remote sense function: Compensates for voltage drop on load wiring up to0.5V
9
DC OK signal: TTL level indicating module output status (4.5~5.5V when on,0~0.5V when off)
10
Current sharing support: For parallel operation of modules to balance load current
11
Voltage/current programming: PV pin for output voltage adjustment, PC pin for constant current level trimming (40~100% of rated current)
12
Wide operating temperature range: -30~+70°C (with derating as per specs)
13
Low leakage current: <400uA at264VAC; touch current <100uA at264VAC
14
High power factor: PF>0.95 at230VAC full load, PF>0.98 at115VAC full load
使用场景 APPLICATIONS
1
Industrial automation: Powering PLCs, sensors, actuators, and control systems
2
Medical equipment: Suitable for non-life-supporting devices like patient monitors, diagnostic tools (compliant with medical safety standards)
3
Test and measurement: Providing stable, adjustable power for lab instruments and testing setups
4
Telecommunications: Powering network routers, switches, and communication equipment
5
Data centers: Modular power supply for server racks and peripheral devices
6
LED lighting: High-efficiency power for large-scale LED displays and industrial lighting systems
7
Renewable energy: Integration with solar or wind power systems (supports DC input)
8
Audio/visual: Stable power for professional AV equipment and broadcast systems
9
Research labs: Customizable power for experimental setups requiring adjustable voltage/current
注意事项 PRECAUTIONS
1
Installation: Use M4 screws for front-end mounting (torque7~10Kgf-cm) and M3.5 screws for output terminals (torque10Kgf-cm); ensure proper grounding to prevent electrical hazards
2
Operating conditions:
3
Derate output current to90% of rated value if output voltage <12V and ambient temp is -15~-30°C
4
Follow derating curves for ambient temperature and input voltage to avoid overheating
5
Remote control:
6
Global ON/OFF: Short RC1 (CN32-PIN6) to GND-P (CN32-PIN3) to enable global output; open to disable
7
Local module ON/OFF: For NMS-240 modules, open RC2 (CN81-PIN3) to GND (PIN1/2) to turn on output; short to turn off
8
Parallel operation:
9
Connect CS pins and GNDs of modules; ensure output voltage difference between parallel modules is <0.2V
10
Maximum6 modules in parallel for NMP1K2 (total power ≤1200W); do not use PC function when modules are in parallel
11
Protection handling:
12
Overload: Power off and then on to recover
13
Overtemperature: Wait for device to cool down before restarting
14
Wiring: Use short, large-diameter wires for parallel connections to minimize voltage drop and ensure current balance
15
Safety compliance: Operate in non-flammable environments; follow local electrical codes and safety regulations
16
Maintenance: Regularly clean dust accumulation to prevent overheating; check for loose connections periodically

NMP1K2-EEKKHE-03
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-EEKKKC-01
- NMP1K2-H#CHEE-05
- NMP1K2-EH#CHH-05
- NMP1K2-H#CKKC-04
- NMP1K2-H#CKKK-04
- NMP1K2-EHCC#H-03
- NMP1K2-EHCCCC-05
- NMP1K2-EHCCCE-04
- NMP1K2-EHCCHK-03
- NMP1K2-EHCEKK-00
- NMP1K2-EHCHEH-00
- NMP1K2-EHECKH-00
- NMP1K2-EHEE##-03
- NMP1K2-H#ECC#-04
- NMP1K2-EHEE#E-00
- NMP1K2-H#EECC-03
- NMP1K2-EHEECK-03
- NMP1K2-EHEEKK-03
- NMP1K2-EHEHHH-05
- NMP1K2-EHEKEK-00
- NMP1K2-EHH#CC-02







