预售商品

NMP1K2-H#CCCK-00
- 工业品
价格:¥2981.52价格含税(税率13%)
200+¥2800.24
500+¥2706.67
1000+¥2660.43
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-H#CCCK-00
- 商品编号
- C6129565
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply design: NMP1K2 model supports up to 6 output modules (each up to 240W) with total maximum power of 1200W
2
Wide input range: 90~264VAC or 120~370VDC, compatible with global power grids; 47~63Hz frequency range
3
High efficiency and power factor: PF>0.95@230VAC full load, up to 91% efficiency (with H/K modules at 24V/48V full load)
4
Multiple output options: Supports single-output modules (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output modules (NMD-240: dual 30V/5A)
5
Adjustable voltage: Each module has an adjustable voltage range (e.g.,24V module:15~30V) to meet diverse application needs
6
Medical and ITE compliance: Adheres to safety standards like ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1; features 2x MOPP isolation between primary and secondary
7
Comprehensive protection: Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (auto-recover after cooling), short circuit protection
8
Rich functionalities: Remote on/off control (global/local), remote sense (compensates voltage drop up to 0.5V), current sharing (for parallel operation), DC OK signal (TTL level), auxiliary power output (5V/2A for NMP1K2), temperature alarm signal (T-Alarm)
9
Compact mechanical design: Dimensions of 250×127×41mm, easy to install with recommended M4 screws
使用场景 APPLICATIONS
1
Industrial automation: Powering PLCs, sensors, actuators in manufacturing lines due to modularity and wide input voltage compatibility
2
Medical equipment: Suitable for patient monitoring systems, diagnostic tools etc., as it meets medical safety standards (2x MOPP isolation)
3
Test & measurement: Ideal for lab instruments requiring stable, adjustable voltages and reliable current sharing for parallel setups
4
Telecom infrastructure: Powering network devices (routers, switches) in telecom rooms, leveraging high efficiency and scalable modular design
5
Data centers: Supporting server racks or peripheral devices where scalable power and robust performance are essential
6
Industrial control systems: Used in CNC machines, robotics systems that need multiple voltage outputs and comprehensive protection features
注意事项 PRECAUTIONS
1
Ensure proper grounding during installation
2
Use M4 screws for mounting with torque range of7~10 Kgf-cm; do not exceed12 Kgf-cm for AC input terminals
3
Do not operate beyond the rated power (1200W for NMP1K2) or module voltage/current limits
4
Use remote sense lines correctly to compensate for voltage drop (max0.5V)
5
For parallel operation: Connect CS pins of modules; ensure output voltage difference between parallel modules <0.2V; use short, thick wiring; avoid using PV/PC functions
6
Derate output current to90% when output voltage <12V and ambient temperature is between -15°C and -30°C
7
Regularly check for loose connections and keep the unit clean to prevent overheating
8
Disconnect power before performing any maintenance
9
Do not open the unit without professional training to avoid electric shock
10
Avoid operating in humid or corrosive environments
11
Operate within the specified temperature range (-30°C to +70°C), with derating above50°C as per the derating curve

NMP1K2-H#CCCK-00
价格:¥2981.52
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-EEKHCK-00
- NMP1K2-EEKKCH-01
- NMP1K2-H#CCKK-05
- NMP1K2-EEKKCK-00
- NMP1K2-H#CE#H-00
- NMP1K2-EEKKCK-03
- NMP1K2-EEKKEC-00
- NMP1K2-EEKKEE-05
- NMP1K2-EEKKEK-03
- NMP1K2-EEKKHE-03
- NMP1K2-EEKKKC-01
- NMP1K2-H#CHEE-05
- NMP1K2-EH#CHH-05
- NMP1K2-H#CKKC-04
- NMP1K2-H#CKKK-04
- NMP1K2-EHCC#H-03
- NMP1K2-EHCCCC-05
- NMP1K2-EHCCCE-04
- NMP1K2-EHCCHK-03
- NMP1K2-EHCEKK-00
- NMP1K2-EHCHEH-00







