领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-EEEHEH-02实物图
NMP1K2-EEEHEH-02商品缩略图

NMP1K2-EEEHEH-02

  • 工业品

价格:3347.9价格含税(税率13%

200+3144.35
500+3039.28
1000+2987.36
品牌名称
MW(明纬)
商品型号
NMP1K2-EEEHEH-02
商品编号
C6129495
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

The NMP1K2 series modular power supply (1200W, 6 slots) from MW features a flexible and reliable design for diverse applications:
1 Modular output configuration: Supports up to 6 slots for NMS-240 single-output or NMD-240 dual-output modules, meeting multi-voltage power needs.
2 Wide input range: AC 90-264V or DC120-370V, compatible with global power grids.
3 High safety compliance: Adheres to IEC60601-1 (medical) and IEC62368-1 (ITE) standards, with 2x MOPP isolation between primary and secondary circuits.
4 Comprehensive protection: Overload (constant current limiting), overvoltage (shut down and re-power recovery), overtemperature (auto recovery after cooling for some scenarios).
5 Versatile control functions: Global/local ON/OFF, remote sense (compensates up to 0.5V voltage drop), output voltage programming (PV), current programming (PC), DC OK status signal, temperature alarm (T-Alarm), and current sharing (CS for parallel operation).
6 Auxiliary power outputs: +5V-AUX-P (2A for NMP1K2) and Vcc2 (5V/10mA for modules) for external control.
7 Precise mechanical specs: Dimensions of 250x127x41mm, recommended M4 mounting screws with 7-10 Kgf-cm torque, and HRS DF11 series connectors for reliable connections.

使用场景 APPLICATIONS

The NMP1K2 modular power supply is suitable for the following scenarios:
1 Medical equipment: Ideal for patient monitors, diagnostic devices, and medical imaging systems due to its medical safety compliance (2x MOPP isolation).
2 Industrial automation: Fits industrial control systems, PLCs, DCS, and robotics requiring multiple stable DC outputs.
3 Test and measurement: Labs and R&D facilities needing adjustable voltage/current outputs for component testing.
4 Communication systems: Telecom gear and network equipment that demand modular and reliable power solutions.
5 Data centers: Server racks and network infrastructure requiring flexible power distribution.

注意事项 PRECAUTIONS

Users should note the following when using the NMP1K2 power supply:
1 Mounting requirements: Use M4 screws with 7-10 Kgf-cm torque; ensure penetration depth does not exceed 4mm to avoid damage.
2 Global ON/OFF control: If not using the global control function, assemble the shorting connector (RC1 to GND-P) to enable output.
3 Local ON/OFF operation: For NMS-240 modules, open RC2 to GND for ON, short for OFF; for NMD-240, separate controls (RC2/RC3) for V1/V2 outputs.
4 Remote sense: Connect +S/-S pins correctly to compensate for voltage drop on load wiring (up to 0.5V).
5 Programming functions: PV (voltage) and PC (current) are referenced to GND; follow the specified voltage ranges for programming.
6 Parallel operation: For NMS-240 modules, connect CS pins together; ensure output voltage difference between modules is <0.2V; total current does not exceed sum of rated currents; avoid using PC function in parallel.
7 Temperature derating: When output voltage <12V and ambient temp is -15 to -30°C, reduce output current to 90% of rated value.
8 Protection handling: For overvoltage protection, re-power the unit to recover; overtemperature protection auto-recovers after cooling.
9 Connector compatibility: Use HRS DF11 series connectors for mating to ensure proper electrical contact.
NMP1K2-EEEHEH-02实物图

NMP1K2-EEEHEH-02

价格:3347.9

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐