领券中心9.9元专区爆款推荐清仓特卖备货找料品牌中心场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-EEEHCH-06实物图
NMP1K2-EEEHCH-06商品缩略图

NMP1K2-EEEHCH-06

  • 工业品

价格:3336价格含税(税率13%

200+3133.17
500+3028.47
1000+2976.74
品牌名称
MW(明纬)
商品型号
NMP1K2-EEEHCH-06
商品编号
C6129493
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power
2 Wide input voltage range: 90~264VAC / 120~370VDC, frequency range 47~63Hz
3 High efficiency up to 91% (full load with H/K modules at nominal 24V/48V)
4 Compliance with medical safety standards (2x MOPP between primary and secondary) and ITE standards
5 Multiple protection functions: Overload (constant current limiting), overvoltage (shut down and recover on re-power), overtemperature (shut down and auto-recover after cooling)
6 Flexible control options: Global ON/OFF (via RC1 pin) and local ON/OFF (per module via RC2/RC3 pins)
7 Current sharing capability for parallel operation of NMS-240 modules, ensuring balanced load distribution
8 Auxiliary power outputs: 5V/2A (front-end) and 5V/10mA (per module)
9 DC OK signal (TTL level) indicating module output status, and T-Alarm signal for overtemperature warning
10 Adjustable output voltage (via PV pin) and current (via PC pin) for customization
11 Remote sense function (+S/-S pins) to compensate for voltage drop on load wiring up to 0.5V

使用场景 APPLICATIONS

1 Industrial automation systems requiring stable and customizable power supplies
2 Medical equipment meeting 2x MOPP safety requirements (e.g., diagnostic devices, monitoring systems)
3 Test and measurement instruments needing precise voltage/current control
4 Communication equipment and data centers (parallel operation for higher power demands)
5 Industrial control systems with multiple power needs (modular slots for different voltage outputs)
6 Precision electronic devices that benefit from remote monitoring (DC OK, T-Alarm signals)
7 Applications requiring wide input voltage compatibility (global power sources)

注意事项 PRECAUTIONS

1 Follow recommended mounting torque (12Kgf-cm for AC terminal, 10Kgf-cm for DC terminal) and screw sizes to ensure secure installation
2 Derate output current according to ambient temperature: For output voltage <12V and temp between -15°C to -30°C, derate to 90% of rated current; refer to derating curves for other conditions
3 When using remote sense, connect +S and -S pins to the load terminals to compensate for voltage drop
4 For parallel operation of NMS-240 modules: Connect CS pins mutually, ensure output voltage difference <0.2V, total power not exceeding 1200W, and do not use PC function
5 Blank slots must be filled with BLANK-NMS240 accessory to maintain safety and performance
6 Ensure the shorting connector is assembled (RC1 to GND-P) if global ON/OFF control is not used
7 Follow global/local ON/OFF control logic correctly: Global ON/OFF (RC1 open=OFF, short=ON); local ON/OFF (RC2/RC3 open=ON, short=OFF for NMS-240)
8 Avoid exceeding maximum load current for each module (e.g., NMS-240-05:36A, NMS-240-48:5A)
9 For detailed programming of output voltage/current and control functions, refer to the official function manual
10 Use appropriate wiring (short, large diameter) for parallel connections to minimize voltage drop
NMP1K2-EEEHCH-06实物图

NMP1K2-EEEHCH-06

价格:3336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐