领券中心9.9元专区爆款推荐清仓特卖备货找料品牌中心场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-EKKHKH-00实物图
NMP1K2-EKKHKH-00商品缩略图

NMP1K2-EKKHKH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-EKKHKH-00
商品编号
C6129457
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Wide input voltage range: AC 90~264V, DC120~370VDC, adapting to global power grids
2 High power capacity: NMP1K2 model supports up to 1200W total output with 6 modular slots
3 Modular output design: Compatible with NMS-240 (single output, 240W max per module:5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 (dual output,240W max combined: each channel up to30V/5A) modules, enabling flexible voltage configuration
4 Multi-safety standard compliance: Meets EN60601-1 (medical), EN62368-1 (ITE), IEC60950-1, ensuring safe operation in industrial and medical scenarios
5 High energy efficiency: Up to91% efficiency at full load with H/K modules (24V/48V), reducing energy consumption and heat generation
6 Comprehensive protection: Overload (shut down, re-power to recover), overvoltage (constant current limiting), overtemperature (auto-recover after cooling)
7 Flexible control options: Global ON/OFF (RC1 & GND-P) and local ON/OFF (per module via RC2/RC3 & GND) for precise power management; remote sense function compensates voltage drop on load wiring (up to0.5V)
8 Advanced monitoring & programming: DC OK signal (TTL level) for output status; PV (voltage programming) and PC (current programming) for output adjustment; CS (current sharing) for parallel operation load balancing
9 Auxiliary power outputs: +5V-AUX-P (2A for NMP1K2) for system use; Vcc2 (5V/10mA per module) for module control
10 Mechanical reliability: Proper mounting torque (7~10Kgf-cm for M4 screws) and airflow direction design for effective heat dissipation

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, servo drives, sensors, and control panels requiring multi-voltage configurations
2 Medical equipment: Suitable for diagnostic instruments, patient monitors, and lab devices (compliant with EN60601-1)
3 Telecom & data communication: Stable power supply for routers, switches, and communication modules with varying voltage needs
4 Test & measurement: Flexible voltage settings for testing electronic components and devices
5 LED lighting systems: Powering high-power LED arrays with modular voltage adjustments
6 Data centers: Parallel operation for higher current to support server racks and storage systems
7 Industrial control systems: Remote monitoring and control for distributed equipment
8 Renewable energy: Adapting to DC input from solar panels or wind turbines (120~370VDC range)

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with 7~10Kgf-cm torque for mounting; follow specified airflow direction to ensure heat dissipation
2 Global ON/OFF: Install the shorting connector (RC1 to GND-P) if global ON/OFF function is not used; otherwise, no output will be available
3 Temperature derating: When output voltage <12V and ambient temp is -15~-30°C, reduce output current to90% of rated value
4 Parallel operation: Connect CS pins of modules to balance current; ensure voltage difference between modules <0.2V; total power not exceeding 1200W (NMP1K2); remote control must turn all parallel modules ON/OFF simultaneously; do not use PC function in parallel mode
5 Protection handling: Overload/overvoltage triggers shutdown (re-power to recover); overtemperature auto-recovers after cooling
6 Module operation: For NMD-240 dual modules, use RC2/RC3 for local ON/OFF of each channel; adjust voltage via VR61/VR71 within specified ranges
7 Signal usage: DC OK signal indicates module output status (high=ON, low=OFF); T-Alarm signal alerts to overtemperature (high=over limit)
8 Safety compliance: Follow electrical safety standards; ensure proper grounding to prevent electric shock
NMP1K2-EKKHKH-00实物图

NMP1K2-EKKHKH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐