预售商品

NMP1K2-ECEC#K-00
- 工业品
价格:¥2981.52价格含税(税率13%)
200+¥2800.24
500+¥2706.67
1000+¥2660.43
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-ECEC#K-00
- 商品编号
- C6128902
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Modular architecture: NMP1K2 (6 slots, max1200W) and NMP650 (4 slots, max650W) front-ends, compatible with single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240: two 30V/5A) modules.
Wide input compatibility: 90-264VAC (47-63Hz) or120-370VDC, with PF>0.95@230VAC full load.
High efficiency: Up to91% (for H/K modules at 24V/48V full load), reducing energy loss.
Safety certifications: Complies with ITE (UL62368-1, EN62368-1) and medical (ANSI/AAMI ES60601-1 Ed3.1, EN60601-1 Ed3.1) standards, with 2x MOPP isolation between primary and secondary.
Comprehensive protection: Overload (constant current limiting), overvoltage (shutdown, re-power recover), overtemperature (auto-recover after cooling).
Flexible control: Global (RC1 pin) or local (module RC2/RC3 pins) ON/OFF; remote sense (+S/-S) to compensate wiring voltage drop up to0.5V; PV (voltage programming) and PC (current programming) for adjustable output.
Parallel operation: Supports current sharing via CS pins for parallel modules, enabling higher power output (max6 modules for NMP1K2,4 for NMP650).
Status monitoring: DC OK signal (TTL level) indicates module output status; T-Alarm signal alerts over temperature.
Auxiliary power: Front-end provides5V/2A (NMP1K2) or1.5A (NMP650); modules offer5V/10mA Vcc2.
使用场景 APPLICATIONS
Industrial automation: Powering PLCs, DCS systems, servo drives, and field sensors in manufacturing lines.
Medical devices: Suitable for low-risk medical equipment like patient monitors, blood pressure meters, and lab analyzers (due to 2x MOPP isolation).
Telecommunications: Back-up power for routers, switches, and small base stations in telecom networks.
Test & measurement: Lab environments needing precise, adjustable DC power for component testing or prototype development.
Data centers: Modular power supply for edge computing servers or storage arrays requiring scalable power.
Renewable energy: Integration with solar inverters or wind turbines (supports DC input) to power control systems.
Broadcast equipment: Powering cameras, mixers, and transmission devices in TV or radio studios.
注意事项 PRECAUTIONS
Installation: Use M4 screws (torque7-10Kgf-cm) for front-end mounting; M3.5 screws (torque10Kgf-cm) for modules. Ensure proper grounding via FG pins.
Temperature derating: For ambient temperatures above50°C, reduce output power as per the derating curve; for output voltage <12V and ambient temp between-15°C and-30°C, derate current to90% of rated value.
Global ON/OFF setup: If not using global control, connect RC1 (CN32 pin6) to GND-P (CN32 pin3) with the included shorting connector to enable output.
Parallel operation: When paralleling modules, connect CS pins together; ensure output voltage difference between modules is <0.2V; total power must not exceed front-end max (1200W for NMP1K2,650W for NMP650). Avoid using PC function in parallel mode.
Remote sense: Use twisted-pair cables for +S/-S lines to minimize electromagnetic interference; compensate up to0.5V drop.
Programming: PV (voltage) and PC (current) pins are referenced to module GND; follow specified external voltage ranges to avoid damage.
Protection handling: Overtemperature protection auto-recovers when cooled; overvoltage/overload protection requires re-powering the unit to reset.
Slot management: Fill empty slots with BLANK-NMS240 covers to maintain proper airflow and prevent dust accumulation.
Wiring: Use appropriate gauge wires for input/output to handle current without overheating; follow pin assignments strictly.

NMP1K2-ECEC#K-00
价格:¥2981.52
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-ECECKK-00
- NMP1K2-ECEECH-03
- NMP1K2-ECEEEC-00
- NMP1K2-ECEEKE-03
- NMP1K2-ECEEKH-03
- NMP1K2-ECEHHC-00
- NMP1K2-ECEHHE-04
- NMP1K2-ECEHHK-00
- NMP1K2-ECEKH#-00
- NMP1K2-ECEKKK-09
- NMP1K2-ECH#EE-05
- NMP1K2-ECHCC#-04
- NMP1K2-ECHCCH-00
- NMP1K2-ECHCEE-05
- NMP1K2-ECHEEE-09
- NMP1K2-ECHH#E-03
- NMP1K2-ECHHCH-00
- NMP1K2-ECHHCK-00
- NMP1K2-ECHHEC-03
- NMP1K2-ECHHHE-04
- NMP1K2-ECHHHH-09







