领券中心9.9元专区爆款推荐清仓特卖备货找料品牌中心场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-ECCCKH-03实物图
NMP1K2-ECCCKH-03商品缩略图

NMP1K2-ECCCKH-03

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-ECCCKH-03
商品编号
C6128837
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply (NMP1K2 series, 6 slots) with max total power 1200W
2 Wide input range: 90~264VAC /120~370VDC, frequency range 47~63Hz
3 High efficiency up to 91% (typ. at full load with H/K modules at 24V/48V)
4 Compliance with multiple safety standards: EN60601-1 (medical, 2x MOPP isolation between primary-secondary), EN62368-1 (ITE)
5 Rich protection functions: Overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (auto-recover after temp drop)
6 Flexible control functions: Remote sense (compensate up to 0.5V wiring drop), global/local ON/OFF control, DC OK signal (TTL level), current sharing (for parallel operation)
7 Programmable features: Output voltage (PV) and current (PC) adjustment
8 Auxiliary power outputs: 5V-AUX_P (2A for NMP1K2) and Vcc2 (5V/10mA for modules)
9 Compatible with NMS-240 (single output:5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 (dual output up to30V/5A each)
10 Mechanical specs: Front-end dimensions 250*127*41mm, recommended M4 mounting screws with torque7~10Kgf-cm

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators requiring multiple DC voltages
2 Medical devices: Suitable for equipment needing medical safety-compliant isolated power
3 Test & measurement labs: Flexible voltage configurations for various instruments
4 Telecommunications: Stable power for network routers, switches, and communication modules
5 Data centers: Parallel operation for high-reliability redundant power systems
6 OEM equipment: Customizable modular power for embedded systems in diverse industries

注意事项 PRECAUTIONS

1 Installation: Use recommended screws (M4 for front-end, M3.5 for output terminals) with specified torque; ensure proper grounding
2 Operation: Do not exceed total power limit (1200W for NMP1K2); follow temperature derating curves (e.g., output voltage <12V and temp -15~-30°C: derate current to90%)
3 Parallel operation: Connect CS pins of modules; output voltage difference between parallel modules should be <0.2V; total load ≥10% of rated to avoid standby mode for some modules
4 Remote control: Global ON via shorting RC1 to GND-P; local ON via open RC2 (for NMS-240)
5 Safety: Disconnect input power before maintenance; avoid touching live parts when powered on
6 Maintenance: Keep vents clear for airflow; inspect wiring periodically for loose connections
NMP1K2-ECCCKH-03实物图

NMP1K2-ECCCKH-03

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐