预售商品

NMP1K2-ECCCHH-05
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-ECCCHH-05
- 商品编号
- C6128833
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply with 1200W maximum output power and 6 slots for flexible configuration
2
Compliance with medical safety standards (2x MOPP between primary and secondary) and ITE standards, suitable for medical and industrial scenarios
3
Wide input voltage range: 90~264VAC or 120~370VDC, adapting to various power grid conditions
4
High efficiency up to 91% (for H/K modules at nominal 24V/48V full load), reducing energy consumption
5
Multiple output module options: 5V(36A),12V(20A),24V(10A),48V(5A) with adjustable voltage ranges
6
Comprehensive protection functions: Overload (constant current limiting), overvoltage (shut down and recover on re-power), overtemperature (automatic recovery after cooling)
7
Flexible control features: Global/local ON/OFF control, remote sense (compensate up to 0.5V voltage drop), output voltage/current programming
8
Monitoring signals: DC OK (TTL level for module status), T-Alarm (overtemperature alert), current sharing (CS pin for parallel balance)
9
Auxiliary power outputs: Front-end 5V/2A, module 5V/10mA for external control circuits
10
Wide working temperature range: -30~+70°C (with derating as per curve)
11
Mechanical specs: Size 250x127x41mm, weight ~2kg, easy to integrate
使用场景 APPLICATIONS
1
Medical equipment: Suitable for patient monitors, diagnostic instruments due to medical safety approval
2
Industrial automation: Powering PLCs, sensors, actuators in manufacturing lines
3
Communication systems: Stable power for routers, switches, base stations
4
Test and measurement instruments: Flexible voltage outputs for component testing
5
Data centers: Scalable modular setup for distributed power needs
6
Industrial control systems: Remote monitoring/control fits distributed control scenarios
7
Harsh environments: Wide temperature range adapts to outdoor or extreme industrial sites
8
Parallel operation: For applications requiring higher power (up to1200W) with reliable current sharing
注意事项 PRECAUTIONS
1
Mounting: Use M4 screws for front-end (7~10 Kgf-cm torque) and M3.5 for modules (10 Kgf-cm max)
2
Global ON/OFF: Assemble shorting connector from RC1 to GND-P if not using external control
3
Derating:
4
Ambient temp above50°C: Follow derating curve to reduce output current
5
Output voltage <12V and temp -15~-30°C: Derate to90% of rated current
6
Remote sense: Connect +S/-S to load terminals to compensate voltage drop; do not leave open
7
Parallel operation:
8
Connect CS pins of modules; voltage difference between modules <0.2V
9
Total power ≤1200W; max6 modules in parallel
10
Use short/large-diameter wires; avoid PC function in parallel
11
Protection: Overvoltage/overload recover via re-power; overtemperature recovers automatically when cool
12
EMC: Ensure proper grounding/shielding to maintain compliance
13
Do not exceed rated current/voltage for any module or front-end

NMP1K2-ECCCHH-05
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CKEEEK-08
- NMP1K2-CKEHCK-00
- NMP1K2-ECCCKH-03
- NMP1K2-ECCCKK-03
- NMP1K2-ECCEEC-04
- NMP1K2-ECCEEH-04
- NMP1K2-ECCEKK-05
- NMP1K2-ECCHCC-02
- NMP1K2-ECCHCK-02
- NMP1K2-ECCHKC-00
- NMP1K2-ECCHKK-00
- NMP1K2-ECCKCH-00
- NMP1K2-ECCKKH-04
- NMP1K2-ECEC#K-00
- NMP1K2-ECECKK-00
- NMP1K2-ECEECH-03
- NMP1K2-ECEEEC-00
- NMP1K2-ECEEKE-03
- NMP1K2-ECEEKH-03
- NMP1K2-ECEHHC-00
- NMP1K2-ECEHHE-04







