领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-E#HCCK-04实物图
NMP1K2-E#HCCK-04商品缩略图

NMP1K2-E#HCCK-04

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-E#HCCK-04
商品编号
C6128645
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 front-end with 6 slots, supporting up to 1200W total power; compatible with NMS-240 (single output, 240W max per module) and NMD-240 (dual output, 240W max per module) modules
2 Wide input range: 90~264VAC or 120~370VDC, frequency 47~63Hz
3 High efficiency: Up to 91% typical at full case load with H/K modules (24V/48V nominal)
4 Safety compliance: Meets medical (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, etc.)
5 Multiple protection functions: Overload (constant current limiting), overvoltage (shut down and recover on re-power), overtemperature (shut down and auto-recover when cool)
6 Flexible control options: Global ON/OFF (RC1 pin) and local ON/OFF (RC2/RC3 pins for modules), remote sense (compensates up to 0.5V wiring drop), output voltage/current programming via PV/PC pins
7 Monitoring signals: DC OK (TTL level for module status), T-Alarm (overtemperature alert), current sharing (CS pin for parallel operation balance)
8 Auxiliary power: 5V/2A output for NMP1K2 front-end; 5V/10mA for module auxiliary (Vcc2)
9 Mechanical specs: Mounting torque 12Kgf-cm for AC terminal, 10Kgf-cm for DC output; follow specified airflow direction

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, DCS systems, motor drives, and control panels requiring multiple DC outputs
2 Medical equipment: Suitable for devices needing medical-grade power isolation (e.g., diagnostic instruments, patient monitors)
3 Test and measurement: Supporting multi-channel test setups with varying voltage/current requirements
4 Telecommunications: Powering base stations, routers, and communication devices with modular power needs
5 Data centers: Providing flexible DC power for servers, storage systems, and network equipment
6 Industrial IoT: Supplying power to sensor networks, edge computing devices, and IoT gateways
7 Laboratory applications: Used in R&D labs for prototyping and testing electronic devices with diverse power requirements

注意事项 PRECAUTIONS

1 Ensure the shorting connector (RC1 to GND-P) is installed to enable output; without it, there will be no output
2 Follow derating guidelines:
3 When output voltage <12V and ambient temperature is -15°C to -30°C, derate output current to 90% of rated value
4 Refer to derating curves for load vs temperature and input voltage conditions
5 Parallel operation considerations:
6 Connect CS pins of all modules and ensure output voltage difference <0.2V between modules
7 Total power must not exceed 1200W; maximum 6 modules in parallel for NMP1K2
8 Remote control must turn ON/OFF all parallel modules simultaneously; do not use PC function in parallel mode
9 Local ON/OFF control: For NMS-240 modules, open RC2/GND = ON, short = OFF; for NMD-240, open RC2/GND1 = V1 ON, open RC3/GND2 = V2 ON
10 Remote sense: Use +S/-S pins to compensate for voltage drop on load wiring (up to 0.5V)
11 Mounting: Use recommended screw sizes (M4 for AC terminal, M3.5 for DC output) and torque values to ensure stability
12 Signal interpretation: DC OK signal (4.5~5.5V = module ON, 0~0.5V = OFF); T-Alarm signal (4.5~5.5V = overtemperature, 0~0.5V = normal)
13 Refer to the official function manual for detailed operation of PV/PC programming, current sharing, and other advanced functions
NMP1K2-E#HCCK-04实物图

NMP1K2-E#HCCK-04

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐