预售商品

NMP1K2-CEEEHE-03
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CEEEHE-03
- 商品编号
- C6128260
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: MW (Meanwell), Model: NMP1K2-CEEEHE-03, belongs to NMP series modular power supplies
2
Total power capacity: 1200W max with 6 slots for output modules
3
Input specifications: AC 90~264V or DC120~370V, frequency range47~63Hz; high power factor (PF>0.95@230VAC full load), efficiency up to91% (for H/K modules at24V/48V full load)
4
Output modules support: Single output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual output (NMD-240:30V/5A each) modules, each up to240W; voltage adjustment ranges available (e.g.,5V module:3~6V,12V:6~15V etc.)
5
Safety compliance: Meets medical (2x MOPP isolation between primary and secondary) and ITE standards like ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1 etc.; earth leakage current <400uA@264VAC
6
Protection mechanisms: Overload (105~125% rated power, shutdown and re-power recover), overvoltage (shutdown), overtemperature (auto-recover after cooling), constant current limiting
7
Advanced functions: Remote sense (compensate up to0.5V wiring drop), output voltage programming (PV pin), output current programming (PC pin), DC OK TTL signal (indicates module status), current sharing for parallel operation of modules, global/local ON/OFF control
8
Mechanical details: Dimensions250×127×41mm (L×W×H), net weight ~2kg; mounting with M4 screws (torque7~10 Kgf-cm)
使用场景 APPLICATIONS
1
Medical equipment: Diagnostic devices (ultrasound, blood cell analyzers), patient monitors (compliant with medical safety standards)
2
Industrial automation: PLC systems, DCS control panels, industrial robots needing multiple stable DC voltage outputs
3
Test and measurement: Lab test benches, electronic component testing equipment requiring adjustable voltage/current
4
Communication infrastructure: Telecom racks, network switches, routers needing various DC power supplies
5
LED applications: Large-scale LED displays, stage lighting systems with multiple voltage requirements
6
Renewable energy: Battery management systems, small-scale solar inverters (supports wide DC input range)
注意事项 PRECAUTIONS
1
Mounting precautions: Use M4 screws with recommended torque (7~10 Kgf-cm); ensure proper airflow as per the product's air direction specification to prevent overheating
2
Operation requirements: Do not operate the power supply without the shorting connector (RC1 to GND-P) if the global ON/OFF function is not in use; for local ON/OFF control of modules, ensure correct pin connections (RC2 open=ON, short=OFF for NMS-240)
3
Parallel operation guidelines: When paralleling NMS-240 modules, connect CS pins together; ensure output voltage difference among modules <0.2V; total power must not exceed1200W; use short and thick wires for parallel connections; remote control must turn all parallel modules on/off simultaneously; do not use the PC (current programming) function in parallel mode
4
Temperature derating: For output voltage <12V and ambient temperature between -15°C and -30°C, derate the output current to90% of rated value; follow the derating curve for different ambient temperatures and input voltages
5
Wiring and safety: Use appropriate wire gauge (20~26AWG for control pins); ensure correct grounding to avoid electric shock; do not disassemble the power supply case (risk of high voltage exposure); follow relevant safety standards when using in medical or industrial applications

NMP1K2-CEEEHE-03
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-#KEKKK-04
- NMP1K2-#KHCCC-04
- NMP1K2-#KHEEE-09
- NMP1K2-#KHHHC-00
- NMP1K2-CEEEK#-02
- NMP1K2-CEEEKE-02
- NMP1K2-CEEEKE-03
- NMP1K2-CEEHEH-00
- NMP1K2-CEEHHE-00
- NMP1K2-CEEHK#-02
- NMP1K2-CEEHKK-02
- NMP1K2-CEEKEK-00
- NMP1K2-CEEKKC-00
- NMP1K2-CEEKKH-04
- NMP1K2-CEEKKK-02
- NMP1K2-CKEKHK-00
- NMP1K2-CKEKKE-00
- NMP1K2-CKHCCH-04
- NMP1K2-CKHCKC-00
- NMP1K2-CKHHH#-08
- NMP1K2-CKHHHC-03







