预售商品

NMP1K2-CCCECK-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CCCECK-00
- 商品编号
- C6128067
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots (NMP1K2) supporting up to 1200W total power, compatible with NMS-240 (single output) and NMD-240 (dual output) modules
2
Output modules offer adjustable voltages: 5V (3-6V),12V(6-15V),24V(15-30V),48V(30-55V), dual output up to30V each
3
High efficiency up to91% (full load with H/K modules at 24V/48V)
4
Compliance with medical (2x MOPP) and ITE safety standards (ANSI/AAMI ES60601-1, UL62368-1, etc.)
5
Remote control functions: global/local ON/OFF, remote sense (compensates up to0.5V wiring drop), voltage/current programming (PV/PC pins)
6
Protection features: overvoltage (shut down, re-power to recover), overload (constant current limiting), overtemperature (automatic recovery after cooling)
7
Current sharing capability for parallel operation of modules (max6 slots for NMP1K2)
8
EMC performance meets EN55032 Class B, EN61000-4 series standards
使用场景 APPLICATIONS
1
Industrial automation systems requiring multiple stable DC outputs
2
Medical devices compliant with medical safety standards
3
Test and measurement equipment needing flexible voltage configurations
4
Telecom and data communication infrastructure
5
Industrial control panels and embedded systems
6
Research laboratories with diverse power requirements
注意事项 PRECAUTIONS
1
Mounting: Use M4 screws for front-end with torque7-10Kgf-cm, M3.5 for output terminals with max torque10Kgf-cm
2
Derating: When output voltage <12V and ambient temp is -15 to -30°C, derate output current to90% of rated value; follow derating curves for temp and input voltage
3
Global ON/OFF: If not using, ensure shorting connector (RC1 to GND-P) is assembled to enable output
4
Remote sense: Connect +S/-S pins to load terminals to compensate wiring voltage drop (max0.5V)
5
Parallel operation: CS pins of modules must be connected; output voltage difference among parallel modules <0.2V; total power not exceeding1200W; PC function not used in parallel
6
Overtemperature: T-Alarm signal indicates overtemp (high=alarm, low=normal); output shuts down and recovers automatically after cooling
7
Wiring: Use short, large-diameter wires for parallel connections to minimize voltage drop

NMP1K2-CCCECK-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CCCECK-01
- NMP1K2-CCCEEE-04
- NMP1K2-CCCEEE-06
- NMP1K2-CCCEHC-00
- NMP1K2-CCCEKC-01
- NMP1K2-CCCEKH-01
- NMP1K2-CCCHCC-06
- NMP1K2-CCCHE#-06
- NMP1K2-CCCHHE-00
- NMP1K2-CCCHHE-02
- NMP1K2-CCCKCE-00
- NMP1K2-CCCKCH-00
- NMP1K2-CCCKEE-06
- NMP1K2-CCCKKK-06
- NMP1K2-CCECCH-01
- NMP1K2-CCECCK-04
- NMP1K2-CCECEH-01
- NMP1K2-CCECHK-00
- NMP1K2-CCECKE-00
- NMP1K2-CCEE#K-03
- NMP1K2-CCEEEH-01







