预售商品

NMP1K2-#HKCHK-00
- 工业品
价格:¥2981.52价格含税(税率13%)
200+¥2800.24
500+¥2706.67
1000+¥2660.43
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-#HKCHK-00
- 商品编号
- C6127806
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply from MW (明纬) NMP series, model NMP1K2-#HKCHK-00, supporting up to 1200W total power with 6 slots for output modules
2
Compatible with single-output (NMS-240) and dual-output (NMD-240) modules, offering adjustable output voltages like 5V,12V,24V,48V to meet diverse industrial needs
3
Complies with medical safety standards (2x MOPP between primary and secondary) and ITE standards, suitable for medical and industrial applications
4
Wide input voltage range: AC 90~264V or DC120~370VDC, with high power factor (PF>0.95 at 230VAC full load) and efficiency up to 91%
5
Rich functional features: remote sense (compensates wiring voltage drop), output voltage/current programming (PV/PC pins), DC OK signal (indicates output status), over-temperature alarm (T-Alarm), and current sharing for parallel operation
6
Multiple protection mechanisms: overvoltage (shut down, re-power to recover), overload (constant current limiting), overtemperature (automatic recovery after cooling)
使用场景 APPLICATIONS
1
Industrial automation systems: Flexible modular design adapts to various voltage requirements of control panels, sensors, and actuators
2
Medical equipment: Meets medical safety standards, suitable for devices requiring stable and safe power supply
3
Test and measurement setups: Programmable voltage/current and multiple output options support diverse testing needs
4
Data centers/server racks: Parallel current sharing function enables scalable power solutions for high-power equipment
5
Telecommunications: Stable power with multiple voltage outputs for communication devices like routers and switches
6
Laboratory environments: Adjustable voltage ranges and precise control features support experimental and R&D work
注意事项 PRECAUTIONS
1
Installation: Blank slots must be filled with BLANK-NMS240 accessory to ensure proper operation
2
Remote sense: Correctly wire +S/-S pins to compensate voltage drop on load wiring (up to 0.5V)
3
Parallel operation: Connect CS pins of modules, ensure output voltage difference <0.2V, total power not exceeding 1200W; use short, large-diameter wires for parallel connections
4
Temperature derating: Follow derating curves—e.g., when output voltage <12V and ambient temp is -15~-30°C, derate output current to 90% of rated value
5
ON/OFF control: Global ON/OFF requires shorting RC1 to GND-P if not used; local ON/OFF uses RC2/RC3 pins (open for ON, short for OFF)
6
Over-temperature: T-Alarm signal (TTL level) indicates internal temp status—high (4.5~5.5V) means over temp, low (0~0.5V) means normal
7
Safety: Ensure proper grounding to comply with leakage current requirements (<400uA at 264VAC)

NMP1K2-#HKCHK-00
价格:¥2981.52
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-#HKECE-00
- NMP1K2-#HKHHH-05
- NMP1K2-#K#HHC-04
- NMP1K2-#K#HHH-09
- NMP1K2-#KCCCC-08
- NMP1K2-#KCCCC-09
- NMP1K2-CCC#HE-02
- NMP1K2-CCCC#C-02
- NMP1K2-CCCC#H-06
- NMP1K2-CCCCCC-06
- NMP1K2-CCCCCC-08
- NMP1K2-CCCCCH-06
- NMP1K2-CCCCEC-00
- NMP1K2-CCCCEC-01
- NMP1K2-CCCCEC-10
- NMP1K2-CCCCEH-03
- NMP1K2-CCCCEH-06
- NMP1K2-CCCCHC-01
- NMP1K2-CCCCHH-01
- NMP1K2-CCCCKC-07
- NMP1K2-CCCCKE-07







