预售商品

NMP1K2-#HHCCE-04
- 工业品
价格:¥3000.01价格含税(税率13%)
200+¥2817.61
500+¥2723.46
1000+¥2676.93
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-#HHCCE-04
- 商品编号
- C6127695
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply design (NMP1K2 model) with 6 slots, supporting up to 6 output modules (each max 240W) for flexible voltage configuration (5V/12V/24V/48V etc.)
2
Total output power up to 1200W, wide input voltage range:90~264VAC or120~370VDC; frequency range:47~63Hz
3
Compliance with medical safety standards (2x MOPP between primary and secondary) and ITE standards (EN60601-1, UL62368-1 etc.)
4
Multiple protection functions: Overload (constant current limiting), overvoltage (shutdown, re-power to recover), over temperature (shutdown, auto-recover when cool)
5
Advanced features: Global/local remote ON/OFF control, remote sense (compensates up to0.5V wiring drop), output voltage/current programming (PV/PC), DC OK signal, current sharing for parallel operation
6
High efficiency (up to91% typical at full load with24V/48V modules), low leakage current (<400uA at264VAC)
7
Wide operating temperature range: -30~+70°C (with derating as per specs)
注意事项 PRECAUTIONS
1
Installation: Ensure proper grounding; use recommended screws (M4 for front-end, M3.5 for DC output) and torque (12Kgf-cm AC input,10Kgf-cm DC output)
2
Derating: Reduce load at temp>50°C; for output<12V at-15~-30°C, derate current to90% of rated
3
Remote control: Global ON/OFF via RC1-GND-P connection; local control via RC2/RC3 pins (open=ON, short=OFF)
4
Parallel operation: Connect CS pins; voltage difference between modules <0.2V; no PC function in parallel
5
Wiring: Use20~26AWG for control pins; twist remote sense lines (+S/-S) to minimize noise
6
Maintenance: Inspect loose connections/overheating regularly; keep ventilation clear
7
Replacement: Only use compatible Meanwell NMS/NMD modules

NMP1K2-#HHCCE-04
价格:¥3000.01
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-#HHCCH-00
- NMP1K2-#HHCCH-02
- NMP1K2-#HHCHK-02
- NMP1K2-#HHCKK-02
- NMP1K2-#HHEEH-02
- NMP1K2-#HHEH#-02
- NMP1K2-#HHHC#-07
- NMP1K2-#HHHEH-03
- NMP1K2-#HHHH#-03
- NMP1K2-#HHHH#-04
- NMP1K2-#HHHHH-07
- NMP1K2-#HHHHH-11
- NMP1K2-#HHKKK-00
- NMP1K2-#HHKKK-02
- NMP1K2-#HKCHK-00
- NMP1K2-#HKECE-00
- NMP1K2-#HKHHH-05
- NMP1K2-#K#HHC-04
- NMP1K2-#K#HHH-09
- NMP1K2-#KCCCC-08
- NMP1K2-#KCCCC-09







