预售商品

NMP1K2-C#CCEK-03
- 工业品
价格:¥3000.01价格含税(税率13%)
200+¥2817.61
500+¥2723.46
1000+¥2676.93
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-C#CCEK-03
- 商品编号
- C6127639
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: NMP1K2 model has 6 slots, supporting single-output (NMS-240) or dual-output (NMD-240) modules with DC voltage options (5V,12V,24V,48V) and rated power up to 240W per module
2
Safety compliance: Meets medical (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, etc.), ensuring safe operation in medical and industrial environments
3
High efficiency: Up to 91% efficiency at full load with H/K modules (24V/48V nominal voltage), reducing energy loss and heat generation
4
Multiple protection functions: Overload (constant current limiting), overvoltage (shut down and recover on re-power), overtemperature (automatic shutdown and recovery when cooled) protection to enhance device reliability
5
Flexible control options: Supports global ON/OFF (via RC1 and GND-P) and local ON/OFF (per module via RC2/RC3 and GND) for precise power management; DC OK signal (TTL level) indicates output status; current sharing function allows parallel operation of modules for higher power needs
6
Auxiliary power outputs: Front-end provides 5V/2A auxiliary power (NMP1K2), and modules offer5V/10mA auxiliary power (Vcc2) for control circuits
7
Remote sense capability: Compensates voltage drop on load wiring up to0.5V, ensuring stable output voltage at the load end
使用场景 APPLICATIONS
1
Medical equipment: Suitable for devices requiring medical safety compliance (e.g., diagnostic instruments, patient monitoring systems) due to 2x MOPP isolation
2
Industrial automation: Ideal for powering PLCs, control panels, sensors, and actuators in manufacturing lines with configurable DC outputs
3
Test and measurement: Used in labs for powering various test devices needing different voltage levels and stable power
4
Telecommunications: Supports telecom equipment like routers, switches, and base stations with flexible power configurations
5
Data centers: Provides distributed power to server racks or peripheral devices needing modular and scalable solutions
6
Industrial IoT: Powers IoT gateways, edge computing devices, and sensor networks requiring multiple DC voltage outputs
注意事项 PRECAUTIONS
1
Installation: Follow mounting instructions (M4 screws, torque7~10 Kgf-cm for front-end; M3.5 screws, torque up to10 Kgf-cm for modules); ensure proper airflow direction to prevent overheating
2
Derating guidelines: When output voltage <12V and ambient temp between -15°C to-30°C, derate output current to90% of rated value; refer to derating curves for temp/voltage adjustments
3
Blank slot handling: Use BLANK-NMS240 accessory for empty slots to maintain EMI performance and safety
4
Global ON/OFF control: Install shorting connector (RC1 to GND-P) if not using global control, else no output
5
Parallel operation: Connect CS pins for current sharing; ensure voltage difference <0.2V between modules; total power ≤1200W (NMP1K2); avoid PC function in parallel
6
Remote sense usage: Connect +S/-S pins correctly to compensate voltage drop; do not exceed0.5V limit
7
Safety precautions: Ensure proper grounding (FG) to prevent electric shock; follow electrical safety standards for wiring

NMP1K2-C#CCEK-03
价格:¥3000.01
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-#HEEEC-04
- NMP1K2-C#CCKE-03
- NMP1K2-C#CCKH-03
- NMP1K2-C#CEEC-00
- NMP1K2-C#CEEE-09
- NMP1K2-#HEEEH-04
- NMP1K2-#HEEEK-08
- NMP1K2-#HEEHE-03
- NMP1K2-C#EECC-05
- NMP1K2-C#EEEE-09
- NMP1K2-C#EEHH-05
- NMP1K2-C#EKHH-05
- NMP1K2-C#HHCE-03
- NMP1K2-C#HHEK-03
- NMP1K2-#HH##E-02
- NMP1K2-C#HKKH-04
- NMP1K2-C#KECK-00
- NMP1K2-C#KKHE-03
- NMP1K2-C#KKKK-09
- NMP1K2-CC##CC-01
- NMP1K2-CC#CCE-01







