预售商品

NMP1K2-#H#EEK-04
- 工业品
价格:¥2669.79价格含税(税率13%)
200+¥2507.46
500+¥2423.67
1000+¥2382.27
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-#H#EEK-04
- 商品编号
- C6127618
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
The MW NMP1K2 modular power supply system is designed for flexible, high-reliability power distribution, featuring:
1
Modular architecture: NMP1K2 front-end supports up to 6 slots, compatible with single-output (NMS-240:5V@36A/12V@20A/24V@10A/48V@5A) and dual-output (NMD-240: dual adjustable 30V@5A) modules, each up to 240W.
2
Wide input range: 90-264VAC/120-370VDC, 47-63Hz, with high power factor (PF>0.95@230VAC full load, PF>0.98@115VAC full load) and up to 91% typical efficiency (for H/K modules at 24V/48V nominal).
3
Comprehensive protection: Overload (constant current limiting or shut-down), overvoltage (shut-down, re-power to recover), over-temperature (shut-down, auto-recover when cooled), short circuit (hiccup mode or constant current limiting).
4
Versatile control: Global/local ON/OFF, remote sense (compensates up to 0.5V wiring drop), output voltage/current programming (PV/PC pins), DC OK signal (TTL level for module status), current sharing (for parallel operation), auxiliary power (5V-AUX_P:2A for front-end, Vcc2:5V/10mA per module).
5
Safety compliance: Meets medical (2x MOPP isolation between primary-secondary) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC 60601-1 Ed3.1, IEC62368-1, IEC60950-1, EAC TP TC004).
6
Compact design: NMP1K2 front-end dimensions:250x127x41mm, with standardized mounting (M4 screws,7-10 Kgf-cm torque).
使用场景 APPLICATIONS
1
Medical equipment: Diagnostic devices (ultrasound, blood analyzers), patient monitors (complies with medical safety standards).
2
Industrial automation: PLCs, robotics, control panels (modular design fits multiple component power needs).
3
Test & measurement: Lab equipment requiring adjustable multi-voltage outputs.
4
Telecom/datacom: Small-scale racks or edge computing setups needing flexible power distribution.
5
Embedded systems: Custom electronics projects with diverse DC voltage requirements.
6
LED systems: Multi-voltage LED arrays or signage with remote control needs.
注意事项 PRECAUTIONS
1
Derating: For NMD-240 modules, when output voltage <12V and ambient temp is -15°C to -30°C, derate current to90% rated value; refer to derating curves for ambient temp and input voltage (115VAC vs.230VAC) adjustments.
2
Installation: Use BLANK-NMS240 for empty slots; follow mounting torque specs (M4 screws:7-10 Kgf-cm); ensure proper airflow direction as per mechanical specs.
3
Control setup: For global ON/OFF, connect RC1 (CN32-PIN6) to GND-P (CN32-PIN3) with the included shorting connector if no external control is used; local module ON/OFF: open RC2/RC3 to turn on, short to turn off.
4
Parallel operation: When paralleling NMS-240 modules, connect CS pins together, ensure output voltage difference <0.2V between modules, total power ≤1200W (NMP1K2 max); use short/large wires, avoid PC function in parallel.
5
Remote sense: Use twisted pairs for +S/-S pins to minimize noise; compensates up to0.5V wiring voltage drop.
6
Safety: Adhere to isolation specs (primary-secondary:4KVAC, primary-earth:2KVAC, secondary-earth:0.5KVAC); ensure leakage current <400uA@264VAC.

NMP1K2-#H#EEK-04
价格:¥2669.79
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-#KKHKC-02
- NMP1K2-#KKHKK-02
- NMP1K2-#H#KEE-05
- NMP1K2-#KKK#C-07
- NMP1K2-#HCC#E-03
- NMP1K2-#KKKEE-00
- NMP1K2-#HCC#K-03
- NMP1K2-#KKKEH-03
- NMP1K2-#HCECE-00
- NMP1K2-#KKKHE-02
- NMP1K2-#KKKHK-07
- NMP1K2-#HCEKK-05
- NMP1K2-#KKKKK-14
- NMP1K2-#HCHH#-04
- NMP1K2-#HCKCC-05
- NMP1K2-C##EEE-09
- NMP1K2-#HCKK#-04
- NMP1K2-#HEECH-03
- NMP1K2-C#CCEK-00
- NMP1K2-C#CCEK-03
- NMP1K2-#HEEEC-04







