预售商品

NMP1K2-#KK#HK-02
- 工业品
价格:¥2669.79价格含税(税率13%)
200+¥2507.46
500+¥2423.67
1000+¥2382.27
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-#KK#HK-02
- 商品编号
- C6127598
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular 1200W power supply (6 slots) from MW (Meanwell), model NMP1K2-#KK#HK-02
2
Wide input range: AC 90~264V / DC120~370VDC, frequency 47~63Hz
3
High efficiency up to 91% (typical for H/K modules at 24V/48V full load)
4
Power factor >0.95 at 230VAC full load
5
Safety compliance: Medical (2x MOPP between primary-secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1 etc.)
6
Flexible output modules: Single output (5V/36A,12V/20A,24V/10A,48V/5A) or dual output (30V/5A each) with adjustable voltage ranges
7
Protection functions: Overvoltage (shut down, re-power to recover), overload (constant current limiting), overtemperature (auto-recover after cooling)
8
Advanced features: Remote sense (compensate up to 0.5V line drop), voltage/current programming (PV/PC pins), DC OK signal (TTL level for output status), current sharing for parallel operation
9
Global/local ON/OFF control: Global via RC1 pin, local via RC2 pin per module
注意事项 PRECAUTIONS
1
Installation: Use M4 screws with mounting torque of 7~10 Kgf-cm; ensure proper air flow direction as specified
2
Derating: Reduce output current by 10% when output voltage <12V and ambient temperature is between -15°C to -30°C; follow derating curves for high temperatures
3
Remote sense: Twist +S/-S lines to minimize electromagnetic interference; do not exceed 0.5V drop compensation
4
Parallel operation: Connect CS pins of modules, ensure output voltage difference <0.2V; total power must not exceed 1200W; use short, thick wires for parallel connections
5
ON/OFF control: For global ON, install the shorting connector (RC1 to GND-P); local control: open RC2 pin to turn on module, short to turn off
6
Safety: Comply with local electrical safety regulations; disconnect power before maintenance; avoid overloading modules

NMP1K2-#KK#HK-02
价格:¥2669.79
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-#EHHKK-05
- NMP1K2-#KKC#E-02
- NMP1K2-#EK#EE-05
- NMP1K2-#KKCEH-02
- NMP1K2-#EKCEK-00
- NMP1K2-#KKCHE-02
- NMP1K2-#EKCHC-00
- NMP1K2-#KKCHK-02
- NMP1K2-#KKCKE-02
- NMP1K2-#EKK##-03
- NMP1K2-#KKCKK-00
- NMP1K2-#EKK#E-03
- NMP1K2-#KKECC-02
- NMP1K2-#EKKHE-00
- NMP1K2-#KKECK-02
- NMP1K2-#EKKKC-04
- NMP1K2-#KKEHE-02
- NMP1K2-#H####-00
- NMP1K2-#KKHEK-02
- NMP1K2-#H#EEK-04
- NMP1K2-#KKHKC-02







