预售商品

NMP1K2-###CKK-05
- 工业品
价格:¥2336.25价格含税(税率13%)
200+¥2194.21
500+¥2120.89
1000+¥2084.66
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-###CKK-05
- 商品编号
- C6127493
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Brand: MW (Meanwell), model series: NMP1K2 modular power supply
1
Modular design: 1200W maximum system power, supports up to 6 output modules (single NMS-240 or dual NMD-240), each module up to 240W
2
Wide input compatibility: 90~264VAC /120~370VDC input range, 47~63Hz frequency, high power factor (PF>0.95 at 230VAC full load) and efficiency (up to 91% with H/K modules at 24V/48V)
3
Safety compliance: Meets medical standards (2x MOPP isolation between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1 etc.)
4
Flexible output options: Single output modules (5V/36A,12V/20A,24V/10A,48V/5A) or dual output modules (two 30V@5A), with adjustable voltage ranges (e.g.,5V:3~6V,12V:6~15V)
5
Advanced functions: Remote sense (compensates up to 0.5V drop), global/local remote ON/OFF, voltage/current programming (PV/PC pins), DC OK signal, current sharing, over-temperature alarm
6
Comprehensive protection: Overload (shut down, re-power to recover), over-voltage (constant current limiting), over-temperature (auto recover)
7
Compact size: Front-end dimensions:250×127×41mm, module dimensions:118.5×37.9×18mm
使用场景 APPLICATIONS
1
Medical equipment: Diagnostic devices (ultrasound, blood analyzers), patient monitors (complies with medical safety standards)
2
Industrial automation: PLC systems, control panels, robotic arms (flexible modular outputs)
3
Test and measurement: Lab instruments requiring multiple voltage levels and precise power control
4
Communication systems: Telecom racks, data centers (modular design for easy expansion)
5
LED lighting: Professional setups needing different voltage outputs for LED strips
6
Audio/visual: Professional AV equipment (stable, clean power with multiple outputs)
注意事项 PRECAUTIONS
1
Installation: Must assemble the shorting connector (RC1 to GND-P) for the power supply to output power
2
Remote control: Global ON/OFF via RC1 (CN32-PIN6) and GND-P (CN32-PIN3); local module ON/OFF uses RC2/RC3 pins (open=ON, short=OFF)
3
Parallel operation: For NMS-240 modules: connect CS pins mutually, output voltage difference <0.2V, total power ≤1200W, max 6 modules in parallel
4
Derating: When output voltage <12V and ambient temp between -15°C and -30°C, reduce output current to 90% of rated value
5
Remote sense: Use twisted pairs for +S/-S lines to avoid noise
6
Safety: Ensure proper grounding via FG pin; do not exceed maximum load for any module or system

NMP1K2-###CKK-05
价格:¥2336.25
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-##CC#H-03
- NMP1K2-##CCEE-03
- NMP1K2-##CCEK-03
- NMP1K2-##CCHE-03
- NMP1K2-##CCKC-03
- NMP1K2-##CEE#-04
- NMP1K2-#KHHHH-00
- NMP1K2-#EHH##-03
- NMP1K2-#KK##E-02
- NMP1K2-#EHHHC-04
- NMP1K2-#KK#EE-02
- NMP1K2-#EHHHK-03
- NMP1K2-#KK#HK-02
- NMP1K2-#EHHKK-05
- NMP1K2-#KKC#E-02
- NMP1K2-#EK#EE-05
- NMP1K2-#KKCEH-02
- NMP1K2-#EKCEK-00
- NMP1K2-#KKCHE-02
- NMP1K2-#EKCHC-00
- NMP1K2-#KKCHK-02







