预售商品

NMP1K2-#EEKCC-00
- 工业品
价格:¥2981.52价格含税(税率13%)
200+¥2800.24
500+¥2706.67
1000+¥2660.43
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-#EEKCC-00
- 商品编号
- C6127471
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply system (NMP1K2 model with 6 slots) supporting single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240: up to30V@5A per channel, combined240W) modules
2
Wide input range:90-264VAC/120-370VDC, 47-63Hz; high power factor (PF>0.95@230VAC full load)
3
High efficiency: Up to91% (for H/K modules at24V/48V full load)
4
Dual certification: ITE (UL62368-1, EN62368-1, IEC62368-1) and Medical (ANSI/AAMI ES60601-1 Ed3.1, TUV EN60601-1 Ed3.1, IEC60601-1 Ed3.1) with2x MOPP isolation
5
Comprehensive protection: Overload (constant current limiting), Overvoltage (shutdown, repower recovery), Overtemperature (auto shutdown/recovery)
6
Flexible functions: Remote sense (0.5V drop compensation), voltage programming (PV), current programming (PC), DC OK signal (TTL level), current sharing (CS for parallel operation), global/local ON/OFF control
7
EMC compliance: EN55032 Class B (emission), EN61000-4 series (immunity), SEMI F47
8
Mechanical specs: Front-end size250x127x41mm (2kg), module size118.5x37.9x18mm (~0.15kg)
使用场景 APPLICATIONS
1
Medical devices: Diagnostic equipment (ultrasound, blood analyzers), patient monitors, lab instruments (complying with medical safety standards)
2
Industrial automation: PLCs, DCS systems, robotics, test & measurement tools
3
Communication systems: Telecom base stations, network switches, data center distributed power setups
4
LED lighting: High-power LED arrays with multi-voltage requirements
5
R&D labs: Prototyping platforms needing adjustable voltage/current configurations
注意事项 PRECAUTIONS
1
Installation: Use recommended screws (M4 for front-end, M3.5 for modules) with specified torque (12Kgf-cm for AC terminal,10Kgf-cm for DC terminal); ensure proper grounding
2
Global ON/OFF: For NMP1K2/NMP650, install the shorting connector (RC1 to GND-P) to enable output
3
Local ON/OFF: For NMS-240: Open RC2 (pin3) to GND (pin1/2) → ON; short → OFF. For NMD-240: RC2 (V1) and RC3 (V2) follow same logic
4
Remote Sense: Use twisted pairs for +S/-S lines; compensate up to0.5V voltage drop
5
Parallel Operation: Connect CS pins of all modules; output voltage difference <0.2V; total power ≤1200W (NMP1K2)/650W (NMP650); max6 modules (NMP1K2)/4 (NMP650); use short thick wires; load <10% → some modules standby
6
Temperature: For Vo<12V and ambient temp -15°C~-30°C → derate current to90% of rated
7
Maintenance: Avoid dust accumulation; do not disassemble (risk of electric shock)

NMP1K2-#EEKCC-00
价格:¥2981.52
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-###CCH-04
- NMP1K2-###CKK-05
- NMP1K2-##CC#H-03
- NMP1K2-##CCEE-03
- NMP1K2-##CCEK-03
- NMP1K2-##CCHE-03
- NMP1K2-##CCKC-03
- NMP1K2-##CEE#-04
- NMP1K2-#KHHHH-00
- NMP1K2-#EHH##-03
- NMP1K2-#KK##E-02
- NMP1K2-#EHHHC-04
- NMP1K2-#KK#EE-02
- NMP1K2-#EHHHK-03
- NMP1K2-#KK#HK-02
- NMP1K2-#EHHKK-05
- NMP1K2-#KKC#E-02
- NMP1K2-#EK#EE-05
- NMP1K2-#KKCEH-02
- NMP1K2-#EKCEK-00
- NMP1K2-#KKCHE-02







