预售商品

NMP1K2-#CCHCK-02
- 工业品
价格:¥3000.01价格含税(税率13%)
200+¥2817.61
500+¥2723.46
1000+¥2676.93
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-#CCHCK-02
- 商品编号
- C6127081
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots (NMP1K2 model), supporting up to 6 output modules (NMS-240 series:5V/36A,12V/20A,24V/10A,48V/5A) with max 240W per module and total 1200W output.
2
Wide input voltage range: AC 90~264V or DC120~370V, compatible with global power grids; frequency range 47~63Hz.
3
High efficiency and power factor: Up to 91% efficiency (typ) at full load; power factor >0.95 (230VAC full load) and >0.98 (115VAC full load).
4
Comprehensive safety protections: Over-voltage (shut down, re-power to recover), over-current (constant current limiting), over-temperature (shut down, auto-recover when cool) protections; meets ITE (UL62368-1, EN62368-1) and medical (2x MOPP isolation) safety standards.
5
Advanced functional features: Remote sense (compensate up to 0.5V wiring drop), output voltage/current programming (PV/PC pins), global/local ON/OFF control, DC OK signal (TTL level for output status), current sharing for parallel operation (up to 6 modules), T-Alarm signal for over-temperature.
6
Robust environmental adaptability: Operating temperature range -30~+70°C (with derating); vibration resistance (10~500Hz,2G,60min per X/Y/Z axis); earth leakage current <400uA (264VAC).
使用场景 APPLICATIONS
1
Industrial automation: Power supply for PLCs, DCS systems, sensors, actuators in manufacturing lines.
2
Medical equipment: Suitable for diagnostic devices (e.g., ultrasound machines), patient monitors, and lab equipment (complying with medical safety standards).
3
Telecommunications: Power for base stations, network switches, routers, and communication cabinets.
4
Test and measurement: Stable multi-output power for electronic testing instruments, oscilloscopes, and signal generators.
5
Data centers: Modular power solution for server racks, storage systems, and backup power units.
6
Harsh environment applications: Outdoor kiosks, industrial robots, and field equipment requiring wide temperature range and vibration resistance.
注意事项 PRECAUTIONS
1
Installation: Use M4 screws with torque 7~10 Kgf-cm; ensure max penetration depth of 4mm to avoid damage; connect FG (ground) properly for safety.
2
Operation:
3
Global ON/OFF: Short RC1 (CN32 PIN6) to GND-P (CN32 PIN3) to turn on the entire unit; open to turn off.
4
Local module control: For NMS-240 modules, open RC2 (CN81 PIN3) from GND (PIN1/2) to enable output; short to disable.
5
Remote sense: Connect +S/-S pins to load terminals to compensate voltage drop (max 0.5V).
6
Derating guidelines: When ambient temperature exceeds +50°C, derate output current as per derating curve; for output voltage <12V and temp between -15~-30°C, derate to 90% of rated current.
7
Maintenance: Regularly inspect for loose connections and dust accumulation; keep ventilation slots clear to prevent overheating; do not disassemble the unit without professional guidance.
8
Safety: Disconnect AC/DC input before any maintenance; do not operate beyond rated voltage/current/power; use only original Mean Well output modules to ensure compatibility and safety.

NMP1K2-#CCHCK-02
价格:¥3000.01
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-#CCKCK-02
- NMP1K2-#CCKKC-02
- NMP1K2-#CEEEE-03
- NMP1K2-#CEEEH-04
- NMP1K2-#CHCCC-05
- NMP1K2-#CHCCK-04
- NMP1K2-#CHEKE-00
- NMP1K2-#CHH##-03
- NMP1K2-#CHHKE-03
- NMP1K2-#CHKKE-00
- NMP1K2-#CKCHH-00
- NMP1K2-#CKEEH-04
- NMP1K2-#CKEKK-00
- NMP1K2-#CKKCC-03
- NMP1K2-#CKKHK-03
- NMP1K2-#ECCCE-08
- NMP1K2-#ECEEC-04
- NMP1K2-#ECEEE-05
- NMP1K2-#ECKEE-00
- NMP1K2-#EE###-02
- NMP1K2-#EE#KH-02







