领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-##HHKE-03实物图
NMP1K2-##HHKE-03商品缩略图

NMP1K2-##HHKE-03

  • 工业品

价格:2669.79价格含税(税率13%

200+2507.46
500+2423.67
1000+2382.27
品牌名称
MW(明纬)
商品型号
NMP1K2-##HHKE-03
商品编号
C6127037
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power
2 Compatible with single-output modules (NMS-240 series:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output modules (NMD-240 series: dual 30V/5A), each module up to 240W
3 Meets medical safety standards (2x MOPP isolation between primary and secondary) and industrial standards (UL62368-1, EN60601-1, IEC60950-1)
4 Wide input voltage range: AC 90-264V, DC120-370V; frequency range:47-63Hz
5 High efficiency: up to 91% at full load with H/K modules (24V/48V)
6 Multiple protection functions: overload (constant current limiting), overvoltage (shutdown and recover on repower), overtemperature (shutdown and auto-recover)
7 Support for global/local ON/OFF control, remote sense (compensates up to 0.5V voltage drop), output voltage/current programming (PV/PC pins)
8 Current sharing function for parallel operation of modules, ensuring balanced current distribution
9 DC OK signal (TTL level) to indicate output status; T-Alarm signal for overtemperature warning
10 Auxiliary power outputs:5V/2A (global) and5V/10mA (per module)
11 Compact dimensions:250*127*41mm (L*W*H) for NMP1K2

使用场景 APPLICATIONS

1 Medical equipment: Suitable for devices requiring medical-grade isolation (like diagnostic instruments, patient monitors)
2 Industrial automation: Power supply for PLCs, sensors, actuators in factory automation systems
3 Test and measurement: Flexible power for lab equipment needing multiple DC voltages
4 Telecommunications: Modular power for network devices, routers, switches
5 Data centers: Redundant power solutions via parallel operation of modules
6 Any application needing reliable, flexible DC power with multiple output options and high safety compliance

注意事项 PRECAUTIONS

1 Installation: Ensure proper mounting torque for terminals (AC input:12Kgf-cm, DC output:10Kgf-cm); use recommended screw sizes (M4 for AC, M3.5 for DC)
2 Global ON/OFF: If not using remote control, install the shorting connector from RC1 (CN32-PIN6) to GND-P (CN32-PIN3) to enable output
3 Derating: When ambient temperature is between -15°C and -30°C, derate output current to90% of rated value for voltages <12V; follow derating curves for temperature and input voltage
4 Parallel operation: When parallelizing modules, connect CS pins, ensure output voltage difference <0.2V, do not exceed total power (1200W for NMP1K2), and use short, thick wires
5 Connectors: Use compatible mating connectors (e.g., HRS DF11 series for control pins)
6 Operation: Refer to the function manual for detailed control functions (remote sense, programming, current sharing) to avoid improper use
NMP1K2-##HHKE-03实物图

NMP1K2-##HHKE-03

价格:2669.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐