预售商品

- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Made of aircraft-grade aluminum, balancing lightweight design and high structural strength for durability.
2
Batteries snap-fit securely into clips, ensuring stable and reliable electrical connection.
3
Contacts are brass with nickel plating, providing excellent conductivity and corrosion resistance.
4
Lugs are brass tin plate, facilitating secure wiring connections.
5
Frame and battery clips are aluminum, enhancing the holder's ruggedness while keeping it lightweight.
6
Insulating washers use moisture-proof resin-impregnated fiber, improving electrical insulation and resistance to environmental moisture.
7
Compatible with 2 AA cells (as per model 189 specification).
8
Supports customization: PC and Quick-Fit terminals are available via special order for tailored application needs.
使用场景 APPLICATIONS
1
Industrial electronic equipment requiring reliable battery mounting and durable components.
2
Portable test instruments where weight-strength balance is critical for field use.
3
Consumer electronics (e.g., remote controls, flashlights) using AA batteries and needing sturdy holders.
4
Outdoor gear exposed to mild moisture, leveraging the moisture-proof insulating washers.
5
Scenarios needing customized terminals (PC/Quick-Fit) for specific installation requirements (via special order).
注意事项 PRECAUTIONS
1
Use only 2 AA cells as specified for model 189 to avoid compatibility issues.
2
Insert batteries following correct polarity to prevent damage to the holder or connected devices.
3
Handle the aluminum frame carefully to avoid bending or deformation affecting battery fit.
4
Keep insulating washers intact to maintain electrical insulation and moisture resistance.
5
Contact the manufacturer for special orders of customized terminals (PC/Quick-Fit).
6
Avoid exposing the holder to extreme temperatures or harsh chemicals that may corrode components.

电池底座 189
价格:¥43.46
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐