
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: SICK, model: IQ04-1B5PSKW2S, type: inductive proximity sensor
2
Compact rectangular housing (8×8×16 mm) for space-constrained applications
3
Sensing range: 1.215 mm (flush installation)
4
High switching frequency: up to 600 Hz for fast dynamic response
5
3-wire PVC cable (2 m length, 2.5 mm diameter) for flexible connection
6
PNP NO output with max continuous current of 100 mA
7
Wide supply voltage: 10-30 V DC (ripple ≤10%)
8
IP67 enclosure rating (dust-tight and water-resistant)
9
Shock (30g,11ms) and vibration (5g,55Hz) resistant
10
Operating temperature: -25°C to +70°C
11
PA6 plastic housing and sensing face for durability
12
Low voltage drop: ≤1.5V to reduce power loss
使用场景 APPLICATIONS
1
Industrial assembly lines: Detect small metal components (screws, pins)
2
Packaging machinery: Verify metal part positioning (seals, brackets)
3
Material handling: Monitor metal pallets/bins on conveyors
4
Robotics: Confirm end-effector contact with metal workpieces
5
Automotive manufacturing: Sense engine/chassis metal parts
6
Electronics production: Detect metal connectors/shields in devices
7
Food processing: Check metal caps/lids (IP67 compatible with washdown)
8
Machine tooling: Position metal workpieces on CNC machines
注意事项 PRECAUTIONS
1
Follow flush installation guidelines; do not exceed 0.06 Nm tightening torque
2
Ensure supply voltage is within 10-30V DC (ripple ≤10%)
3
Avoid prolonged water immersion (IP67 not fully submersible)
4
Sensing range reduced for non-ferrous metals (stainless steel: ~0.7x, aluminum: ~0.3x)
5
Do not stretch/damage the PVC cable; avoid bending near housing
6
Properly ground to minimize electromagnetic interference
7
Disconnect power before installation/maintenance
8
Maintain operating temperature within -25°C to +70°C

IQ04-1B5PSKW2S
价格:¥513.01
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







