领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2EZ-X8D1-M1GJ 0.3M实物图
E2EZ-X8D1-M1GJ 0.3M商品缩略图

E2EZ-X8D1-M1GJ 0.3M

  • 工业品

价格:2376.24价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2EZ-X8D1-M1GJ 0.3M
商品编号
C6029181
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Chip-immune inductive proximity sensor, maintains correct operation even with aluminum or iron chips sticking on the sensing surface
2 Model: E2EZ-X8D1-M1GJ, shielded type with pre-wired Smartclick connector (M12 interface)
3 Sensing distance: 8mm ±10%
4 Electrical specifications: Power supply voltage range of 12-24VDC (10-30VDC ripple p-p:10% max), load current up to100mA max, residual voltage ≤3V (at100mA load current and2m cable length)
5 Response frequency:30Hz
6 Protection features: Load short-circuit protection, surge suppressor, reverse polarity protection
7 Indicators: Operation indicator (red) and sensing indicator (green)
8 Environmental resistance: Operating temperature -25°C to55°C, humidity35%-95% (no condensation); Vibration resistance (destruction:10-55Hz,1.5mm double amplitude for 2h each X/Y/Z); Shock resistance (1000m/s², 10 times each X/Y/Z)
9 Mechanical materials: Nickel-plated brass case, zinc-plated iron clamp/lock nuts, heat-resistant ABS housing

使用场景 APPLICATIONS

1 Industrial assembly lines: Detect presence/position of metal components (screws, gears, plates) during assembly
2 Machining centers: Sense tool position or metal workpieces in chip-rich environments
3 Conveyor systems: Check metal part positioning to trigger process steps
4 Packaging machinery: Detect metal packaging materials for sealing/labeling control
5 Automotive manufacturing: Monitor metal parts (engine components, body panels) in production lines
6 Robotics: Enable precise picking/placement of metal objects
7 Material handling: Sense metal containers/parts for lifting/transfer control
8 Printing machines: Detect metal rollers to maintain printing alignment

注意事项 PRECAUTIONS

1 Do not use under conditions exceeding rated specs (temperature, voltage, etc.)
2 Maintain clearance when mounting in metal panels:5mm for embedded iron,10mm for aluminum (X8 series)
3 Avoid mutual interference: Keep 60mm face-to-face,100mm side-by-side distance for multiple X8 sensors
4 Mounting: Do not over-tighten nuts (follow torque specs:70N·m for part A,180N·m for part B) and use washers
5 Remove pressed aluminum/iron chips from the sensing surface to prevent false detection
6 Follow correct wiring pin arrangement (M1GJ model uses pins3 and4)
7 Do not use for personal safety-related applications
E2EZ-X8D1-M1GJ 0.3M实物图

E2EZ-X8D1-M1GJ 0.3M

价格:2376.24

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐